PIC18F4620-I/PT by Microchip Technology Inc

Overview of PIC18F4620-I/PT by Microchip Technology Inc.

The PIC18F4620-I/PT is an 8-bit microcontroller designed with a focus on embedded applications. Featuring a 40 MHz operating frequency, it belongs to the PIC18 family, specifically the PIC18F46Xx series. This microcontroller is encapsulated in a thin quad flat package (PQFP44) with dimensions of 10 mm x 10 mm and a height of 1 mm, making it suitable for space-constrained applications. The device is made of lead-free plastic and complies with industry standards such as RoHS, further supporting its use in environmentally conscious designs.

With a program memory size of 64 kilobytes (Kb) and a data RAM width of 8 bits, this microcontroller is equipped to handle a variety of tasks, including those requiring basic processing and control capabilities. It features 44 pins, allowing for a substantial number of I/O operations, with 36 of those pins available for use in projects. For enhanced versatility, the PIC18F4620-I/PT includes various peripherals such as six timers, three external interrupts, and support for pulse-width modulation (PWM) channels.

The part also supports an operational temperature range from -40 °C to 85 °C, ensuring reliability in industrial conditions. Notably, it is also low power compliant, with a maximum supply current of 25 mA, and operates on a voltage range of 4.2 V to 5.5 V, with a nominal voltage of 5 V. This combination of features makes the PIC18F4620-I/PT adaptable for various applications while also maintaining efficiency.

Industry Applications for PIC18F4620-I/PT

The PIC18F4620-I/PT microcontroller could be utilized in several industry sectors due to its versatile capabilities. Here, we explore a few potential applications:

  • Internet of Things (IoT): This microcontroller might be integrated into smart home devices, allowing for wireless communication and control tasks. Its low power operation and PWM capabilities could support sensors and actuators in applications such as smart lighting or temperature control.
  • Consumer Electronics: The PIC18F4620-I/PT could be employed in consumer devices such as remote controls or wearable technology. The solid I/O capabilities and program memory size might be beneficial for handling multiple functions such as user interface management and power monitoring.
  • Robotics and Drones: In robotics, this microcontroller may facilitate control systems due to its multiple timers and interrupt capabilities. It could possibly manage motor control for robotic limbs or small drones, enabling complex movements and responsiveness to environmental conditions.
  • Healthcare: Although not intended for critical medical applications without further certifications, this microcontroller could potentially find use in non-invasive medical devices, such as small diagnostic tools. Its environment adaptability and low power consumption make it a candidate for wearable health monitoring devices.
  • Education and Research: The accessible architecture of the PIC18F4620-I/PT might provide a suitable platform for students learning about microcontroller programming and embedded systems. Its flexibility in project applications allows for a wide range of experiments and educational tools.

Note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of microcontrollers and processors. Their diversified product portfolio includes various families of microcontrollers, catering to numerous applications ranging from consumer electronics to industrial automation. The company specializes in providing microcontroller solutions that combine performance, ease of use, and integration.

The PIC18F4620-I/PT is part of the PIC18 family, which is known for its robust architecture and extensive support for peripherals. Similar parts may include other devices within the PIC18F46Xx series, which share similar specifications but provide different configurations to suit specific applications. Microchip also extends its offerings into other areas such as DSPs, memory, and various embedded solutions, making them a comprehensive provider for designers and engineers worldwide.

Research Price and Stock for PIC18F4620-I/PT by Microchip Technology Inc on Findchips.com

For engineers and procurement professionals looking to integrate the PIC18F4620-I/PT into their projects, it is advisable to research current stock levels and pricing on Findchips.com. The page on Findchips provides valuable market information on availability and indicates potential alternate parts available within the Microcontrollers subcategory, which may be offered by Microchip Technology Inc. or other manufacturers.

Historically, the PIC18F4620-I/PT has been available from distributors including Win Source Electronics, Mouser Electronics, DigiKey, and Avnet Americas. However, stock levels may fluctuate, so it is recommended to check Findchips for the most accurate and up-to-date information.

Compare pricing for PIC18F4620-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com