Overview of PIC18F4680-I/PT by Microchip Technology Inc.
The PIC18F4680-I/PT is an 8-bit, flash-based microcontroller featuring a maximum operating frequency of 40 MHz. It is structured in a TQFP-44 package, measuring 10 mm by 10 mm with a height of 1 mm. The device is lead-free and compliant with RoHS standards, making it suitable for environmentally conscious applications. With 64 KB of flash memory and 3.3 KB of RAM, this microcontroller offers adequate storage for various applications while maintaining efficient processing capabilities.
The PIC18F4680-I/PT belongs to the Microcontrollers subcategory of the broader category of Microcontrollers and Processors. It features various integrated functionalities, including low power modes, multiple timers (four), and PWM channels, catering to diverse operational requirements. Furthermore, it is equipped with three external interrupts and two serial I/Os, enhancing its interfacing capabilities. With a temperature tolerance range of -40 °C to 85 °C, it supports industrial-grade applications.
The technology employed in the PIC18F4680-I/PT is CMOS (Complementary Metal-Oxide-Semiconductor), which ensures low power consumption and high-speed operation. The device operates with a supply voltage range of 4.2 V to 5.5 V, helping to accommodate variations in power supply while ensuring reliability. This microcontroller is categorized as “Active” in its part life cycle, indicating its current availability for new designs.
Industry Applications for PIC18F4680-I/PT
The PIC18F4680-I/PT could potentially be employed across various industries due to its versatile features and specifications. Some notable applications include:
- Internet of Things (IoT): This microcontroller might be used in IoT devices that require connectivity and data processing. For example, it could feature in smart home devices, enabling users to remotely control appliances and monitor energy usage. The integration of ADC functionality could support sensor applications within this domain.
- Consumer Electronics: The PIC18F4680-I/PT could be integrated into consumer electronics, such as remote controls or smart gadgets. Its capabilities for low power operation may enhance the battery life of portable devices without compromising performance.
- Smart Cities: The device might find applications in smart city infrastructure, such as smart lighting systems or waste management solutions. Through its PWM channels, it could help efficiently manage power consumption and enable communication between multiple smart devices.
- Transportation and Logistics: In this field, the microcontroller could potentially enhance GPS tracking devices or fleet management systems by processing location data and managing communications. Its reliability at a range of temperatures also supports outdoor applications.
- Healthcare: The PIC18F4680-I/PT might be utilized in portable medical devices or health monitoring systems. It could process data from sensors that track physiological parameters, aiding in real-time health monitoring.
These potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Similar parts in the microcontroller category might also serve these applications, depending on the specific needs of the projects.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer of microcontrollers and processors, known for a comprehensive portfolio that includes varied product lines tailored to specific applications. The company specializes in developing Microcontrollers designed for low power consumption and high performance, making them suitable for a range of applications from consumer electronics to industrial automation.
The PIC18F4680-I/PT is one of many within the PIC18 family of microcontrollers, which are characterized by their RISC (Reduced Instruction Set Computer) architecture, enabling efficient instruction processing. Microchip Technology Inc. also offers other similar microcontrollers, each optimized for distinct applications and performance criteria. Their commitment to innovation and reliability is evident in their product designs, ensuring users have access to robust solutions for their engineering needs.
Where to Find PIC18F4680-I/PT by Microchip Technology Inc.
- Master Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
- Mouser Electronics
However, it is important to visit findchips.com for the latest availability and pricing information as stock levels may fluctuate.