PIC18F6722-I/PT by Microchip Technology Inc

Overview of PIC18F6722-I/PT by Microchip Technology Inc.

The PIC18F6722-I/PT is an 8-bit microcontroller characterized by its integrated flash memory, capable of operating at a maximum clock frequency of 40 MHz. It features a plastic TQFP-64 package measuring 10mm x 10mm with a maximum height of 1mm. This microcontroller includes 128 Kb of flash program memory and 3.84 Kb of RAM, offering a total of 64 input/output (I/O) lines, suitable for various applications that require significant processing power alongside ample connectivity options. The device is RoHS compliant, indicating its adherence to environmental regulations concerning hazardous substances, making it a viable option for numerous electronic designs.

According to the current writing, the factory lead time for the PIC18F6722-I/PT is approximately 6 weeks. Additional part attributes include support for five timers, integrated analog-to-digital conversion (ADC), and compatibility with lower supply voltage operation down to 2V at 4 MHz. Furthermore, it supports pulse-width modulation (PWM) and has a range of operating temperatures from -40 °C to +85 °C, which could enhance its usability in diverse environments.

Industry Applications for PIC18F6722-I/PT

Given the properties of the PIC18F6722-I/PT, several industries might benefit from its use. Below are some potential applications along with components or end products that could utilize this microcontroller:

  • Internet of Things (IoT): The microcontroller might be utilized in IoT devices that require robust processing capabilities and low power consumption. Examples include smart sensors and home automation systems where 64 I/O lines could connect multiple sensors and actuators, enabling comprehensive network communication.
  • Smart Cities: The PIC18F6722-I/PT could potentially be employed in smart lighting systems or environmental monitoring devices. Its PWM capability may support light dimming features, while the ADC could facilitate environmental data collection.
  • Consumer Electronics: In the realm of consumer electronics, this microcontroller might be used in devices such as remote controls or small-scale home appliances that require 8-bit processing and efficient memory management. The inclusion of timers could help in managing delays or timed events in consumer gadgets.
  • Healthcare: Potentially applicable in portable health monitoring equipment, the microcontroller’s ability to operate across a broad temperature range and its low voltage operations could be beneficial in battery-powered diagnostic devices like blood pressure monitors or glucose meters.
  • Telecommunications: The part might be suited for basic communication devices or systems, where its ADC and numerous I/O channels facilitate diverse functionalities, such as signal processing in telecommunication equipment.

These potential industry applications are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the microcontroller category may also be evaluated based on their respective capabilities and specifications.

About Microchip Technology Inc.

Microchip Technology Inc. is recognized for its extensive range of microcontrollers and processors. The company has established itself in the electronics industry, providing a diverse portfolio of solutions that cater to various applications. Specifically, in relation to microcontrollers, Microchip’s offerings include numerous families of devices, from low-power 8-bit controllers to advanced 32-bit microcontrollers suitable for more complex tasks.

The PIC18F6722-I/PT is part of the 8-bit PIC microcontroller family, which is widely employed for its ease of use and flexibility. This microcontroller series is well-regarded among engineers for applications that require high performance combined with low power consumption. In addition to the PIC18F6722-I/PT, Microchip manufactures various other similar components, allowing developers to select appropriate microcontrollers based on specific project requirements.

Where to Find PIC18F6722-I/PT by Microchip Technology Inc

For those interested in purchasing the PIC18F6722-I/PT, it is recommended to research availability on our site findchips.com. This platform serves as a resource to explore various distributors that have historically offered this microcontroller, including:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Future Electronics

Since stock levels and pricing fluctuate, it is advisable to check findchips.com for the most current information. The site also offers a link to various alternatives in the Microcontrollers category, facilitating further exploration of similar parts from Microchip and other manufacturers.

Compare pricing for PIC18F6722-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com