Overview of PIC24FJ128GA106-I/PT by Microchip Technology Inc.
The PIC24FJ128GA106-I/PT is a 16-bit microcontroller that operates at a maximum frequency of 32 MHz. It features a 128 KB flash program memory and is packaged in a TQFP-64 (Thin Quad Flat Package) configuration, measuring 10 x 10 mm with a height of 1 mm. This device is suitable for applications that require efficient processing capabilities and a compact form factor. The lead-free and RoHS compliant construction makes it applicable for modern electronics with environmental considerations. Microchip Technology Inc. is the manufacturer of this part, well-known for their diverse range of microcontrollers and processors.
This microcontroller has several attributes that enhance its functionality. It supports a 16-bit data bus width and includes an Integrated Circuit case/package type of QFP, which is widely used in various applications. The device’s peak reflow temperature is rated at 260 degrees Celsius, which is crucial for soldering processes. It also has an on-chip data RAM of 16 KB and incorporates boundary scan functionality, which can facilitate testing and debugging.
At the time of writing, the factory lead time for this part is noted as approximately four weeks, which is an important consideration for procurement and project timelines. The part has a maximum operating temperature of 85 °C and can function effectively across a temperature range of -40 °C to 85 °C, making it suitable for industrial environments. Additional features include multiple timers (five), PWM channels, and external interrupts (five), which add to its versatility in various applications.
Industry Applications for PIC24FJ128GA106-I/PT
The PIC24FJ128GA106-I/PT microcontroller might find applications across various industries, owing to its robust feature set and flexible design. Some potential industry applications include:
- Internet of Things (IoT): The microcontroller could be integrated into IoT devices for smart monitoring and control applications. With its low power consumption and ability to handle multiple inputs and outputs, it might be suitable for sensor networks or connected home systems.
- Environmental Monitoring: This microcontroller might be used in devices designed to track environmental conditions, such as temperature, humidity, or air quality. Its multiple ADC capabilities can facilitate the processing of sensor data for environmental analytics.
- Smart Cities: In the context of smart city initiatives, the PIC24FJ128GA106-I/PT could be utilized in systems for traffic management, utilities monitoring, or public transport systems, where real-time data processing and responsiveness are crucial.
- Consumer Electronics: It may also serve in consumer-oriented products like smart home devices, wearable technology, or portable consumer goods that require compact processing power and efficient data management.
These applications are only conceptual and illustrative; therefore, thorough analysis and verification by engineering and design teams will be required to ensure adherence to industry standards and specific application requirements. It should also be noted that similar microcontroller parts may also potentially be applicable in these fields.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, particularly known for its extensive portfolio of microcontrollers and processors. The company provides various families of microcontrollers, including the PIC series, which encompasses a wide range of functionalities and processing capabilities. The PIC24FJ128GA106-I/PT is a part of the PIC24 family, designed to meet the diverse needs of embedded system designers.
Microchip has established a reputation for innovation, providing tools and support for developers to create reliable applications. They also emphasize low-power solutions and adaptable architectures, which are becoming increasingly critical in today’s increasingly power-sensitive electronic designs. The company’s offerings in microcontrollers continue to expand, providing solutions for a vast array of industries and applications.
Where to Find PIC24FJ128GA106-I/PT by Microchip Technology Inc.
If you’re interested in procuring the PIC24FJ128GA106-I/PT, visiting findchips.com is recommended for up-to-date pricing and stock information. This link can also be used to explore alternate parts to PIC24FJ128GA106-I/PT that might be offered by Microchip Technology Inc. or other manufacturers.
Historically, the part has been available through various distributors, including:
- Win Source Electronics
- Master Electronics
- DigiKey
- Mouser Electronics
However, it is essential to check with findchips for the most current stock levels and pricing details before making any purchasing decisions.