PIC24FJ256GB106-I/PT by Microchip Technology Inc

Overview of PIC24FJ256GB106-I/PT by Microchip Technology Inc.

The PIC24FJ256GB106-I/PT is a 16-bit microcontroller designed to operate at a maximum clock frequency of 32 MHz. This microcontroller is equipped with 256 kilobytes of flash memory and 16 kilobytes of RAM, making it suitable for a wide range of general-purpose applications. The device is housed in a 64-pin TQFP package with dimensions of 10 mm x 10 mm and a typical height of 1 mm. Notably, the component is RoHS compliant and lead-free, aligning with current environmental standards.

Manufactured by Microchip Technology Inc., this microcontroller offers robust features suitable for varied applications. The part includes integrated functionalities such as five external interrupts, four serial I/O channels, and seven timers, adding to its versatility. Additionally, it supports low power operation, allowing it to potentially function efficiently in power-sensitive environments. The subcategory of Microcontrollers is indicative of its role in embedded systems and electronic control applications.

Industry Applications for PIC24FJ256GB106-I/PT

Given its features and specifications, the PIC24FJ256GB106-I/PT might find application in several industries. Below are some potential use cases across various sectors:

  • Internet of Things (IoT): The versatility and low power characteristics of this microcontroller might make it suitable for IoT devices. Applications could include smart home appliances or connected sensors that gather data in real time, leveraging its multiple I/O options and efficient processing capabilities.
  • Industrial Automation: The robust feature set of the PIC24FJ256GB106-I/PT might potentially support applications in industrial control systems. For example, it could be used in programmable logic controllers (PLCs) or motor controllers, where precise timing and low power consumption are critical.
  • Healthcare: Assuming compliance with relevant healthcare standards, the microcontroller might be used in medical devices such as patient monitoring systems. The integrated functionalities like ADC could facilitate data acquisition from sensors, aiding in health monitoring and diagnostics.
  • Robotics: The capabilities of this microcontroller might be utilized in robotic systems for managing sensors and motors. Its multiple timers and PWM channels could be useful in controlling movement and processing input from various robotic sensors.
  • Automotive: If the part meets industry standards such as AEC-Q100, it could potentially serve in automotive applications. Features like low power consumption and high temperature tolerance might support its use in vehicle control systems.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a global provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. The company focuses significantly on the microcontroller market, providing a diverse range of products, including the PIC24FJ256GB106-I/PT. Microchip’s microcontrollers and processors are designed for various applications, including embedded systems, industrial control, automotive, and connectivity solutions.

The PIC24 family, which includes the PIC24FJ256GB106-I/PT, is notable for its flexible architecture that allows developers to implement powerful solutions tailored to their needs. With features like programmable flash and various communication interfaces, these microcontrollers can support an extensive range of applications across different sectors.

Research Price and Stock for PIC24FJ256GB106-I/PT by Microchip Technology Inc. on Findchips.com

For current stock levels and pricing information on the PIC24FJ256GB106-I/PT, it is advisable to check Findchips.com, which aggregates data from various distributors. Notable distributors previously listing this microcontroller include:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Future Electronics

These distributors may or may not currently have the part in stock, hence checking with Findchips will provide the most accurate and up-to-date information regarding availability and pricing. Moreover, exploring the subcategory of Microcontrollers on Findchips can help identify alternative parts offered by Microchip Technology Inc. or other manufacturers that may suit your project needs.

Compare pricing for PIC24FJ256GB106-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com