Overview of PIC32MX695F512L-80I/PT by Microchip Technology Inc.
The PIC32MX695F512L-80I/PT is a 32-bit RISC microcontroller that operates at a maximum frequency of 80 MHz, offering a blend of performance, power efficiency, and peripheral integration that makes it suitable for a wide range of applications. Manufactured by Microchip Technology Inc., this microcontroller is part of the PIC32 family, well-known for its high performance and flexibility in various computing tasks. It comes in a 100-pin Thin Quad Flat Pack (TQFP) form factor, measuring 12 x 12 mm with a height of 1 mm, and is both RoHS compliant and lead-free.
Key features include 512 KB of flash program memory, 128 KB of RAM, 83 I/O lines, and a comprehensive set of peripherals such as 8 DMA channels, 5 external interrupts, and 5 timers. It supports advanced communication protocols and has built-in features like an Analog-to-Digital Converter (ADC), PWM channels, and boundary scan. Its low-power mode, combined with a supply voltage range of 2.3V to 3.6V, is ideal for battery-operated devices, and it is designed for industrial temperature ranges from -40°C to 85°C. This microcontroller’s technology is based on CMOS, ensuring low power consumption and high reliability. The part is currently active in Microchip’s product lifecycle, making it a viable option for both new designs and existing projects requiring a dependable 32-bit microcontroller.
Industry Applications for PIC32MX695F512L-80I/PT
The versatility and high performance of the PIC32MX695F512L-80I/PT allow it to be suitable for an array of industry applications. However, it’s critical to remember that while it could be suitable for these applications, each application requires thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Below are possible industry applications for this microcontroller:
- Internet of Things (IoT): The microcontroller could potentially serve as the heart of IoT devices, due to its powerful processing capability, connectivity features, and low power consumption. This makes it suitable for smart home devices, industrial IoT solutions, and wearable technology.
- Consumer Electronics: Its graphics interface capability and high-speed operation might make it a strong candidate for use in multimedia applications, gaming devices, and sophisticated user interface controls in consumer electronics like smart watches or high-performance home entertainment systems.
- Telecommunications: With its robust set of peripherals, including DMA channels and external interrupts, it could possibly facilitate telecommunications equipment, including routers, switches, and base stations, requiring reliable data processing and high-speed I/O capabilities.
- Healthcare: In applications where it is deemed suitable, this microcontroller might find use in healthcare devices such as patient monitoring systems and advanced medical instrumentation where precision and reliability are paramount, given its precise analog features and temperature range compatibility.
Note that this potential industry application list is merely illustrative and conceptual. Actual applications require detailed analysis and validation to ensure compliance and suitability.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider in the Microcontrollers and processors industry, offering a broad spectrum of semiconductor products that serve the needs of electronic system design across various markets. Microchip’s product offerings include microcontrollers (MCUs), analog devices, FPGA, and connectivity solutions, among others.
In relation to Microcontrollers, Microchip offers an extensive range of products from basic to complex, including the PIC32MX695F512L-80I/PT. This MCU, like others in its family, is designed to enable low-power and efficient operation without sacrificing performance. Microchip’s MCUs are known for their ease of use, scalability, and robust integration capabilities, making them suitable for a myriad of applications, from simple consumer electronics to complex industrial systems.
Where to Find PIC32MX695F512L-80I/PT by Microchip Technology Inc
To purchase the PIC32MX695F512L-80I/PT, or to find alternate Microcontrollers that might be suitable for your project, use our site at findchips.com. The part has historically been available at various distributors including Win Source Electronics, Master Electronics, LCSC, and DigiKey. However, stock levels and pricing are subject to change, and it is highly recommended to visit findchips.com to get the most current information and to explore the full range of available parts from Microchip Technology Inc. as well as other manufacturers.