Overview of PIC32MX795F512L-80I/PT by Microchip Technology Inc.
The PIC32MX795F512L-80I/PT by Microchip Technology Inc is a high-performance 32-bit microcontroller packed in a 100-lead Thin Quad Flat Pack (TQFP). This part features a maximum clock frequency of 80 MHz, integrating a 512 KB Flash memory and 128 KB of RAM which makes it suitable for high-demand applications. The device supports an industrial temperature range from -40 °C to 85 °C, ensuring reliable performance in various environments. Additionally, it is designed with low power consumption in mind, featuring a low power mode to conserve energy in power-sensitive applications.
Key features include 83 I/O lines, 8 DMA channels, and 5 external interrupts, making it versatile for a wide range of applications. The part supports boundary scan and is equipped with Advanced Peripheral Bus (APB), enhancing its debugging and interfacing capabilities. With its comprehensive feature set, including Pulse Width Modulation (PWM) channels, this microcontroller is an ideal choice for developers looking for a balance between performance and power efficiency in their designs.
Its compliance with RoHS and Reach regulations and the acknowledgment of its lead-free composition make it an environmentally friendly option for manufacturers looking to minimize their ecological footprint. The device’s Moisture Sensitivity Level (MSL) 1 rating indicates its durability against moisture, further affirming its reliability in a variety of operating conditions.
Industry Applications for PIC32MX795F512L-80I/PT
The versatile features of the PIC32MX795F512L-80I/PT make it suitable for a wide range of applications across various industries. Key areas include:
- Consumer Electronics: High-performance gaming devices, multimedia players, and advanced wearable technology.
- Industrial Control: Automation controllers, sensor monitoring systems, and robotics due to its high I/O count and DMA channels for real-time processing.
- Automotive Applications: Vehicle navigation systems, infotainment, and advanced driver-assistance systems (ADAS) that require reliable operation under extreme temperature conditions.
- Medical Devices: Portable medical devices and monitoring systems benefit from its low power consumption and reliable performance in varying temperatures.
- Networking: Ethernet and wireless communication devices that demand high-speed data processing and connectivity features.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, known for its easy-to-use development tools and comprehensive support. Specializing in the Microcontrollers and Processors sector, Microchip offers a wide range of products designed to enable customers to develop innovative and cost-effective solutions for various applications. The PIC32MX795F512L-80I/PT is a prime example of Microchip’s commitment to providing advanced technological solutions that cater to a broad spectrum of engineering needs. Known for their durability, high performance, and flexibility, Microchip’s microcontrollers are widely adopted in industries ranging from automotive to consumer electronics.
Where to Find PIC32MX795F512L-80I/PT by Microchip Technology Inc
For those looking to acquire the PIC32MX795F512L-80I/PT microcontroller, findchips.com offers a convenient platform to compare pricing and availability from various suppliers. Additionally, engineers and procurement professionals exploring alternatives or complementary components can leverage findchips.com’s extensive Microcontrollers category to discover other options from Microchip Technology Inc or other manufacturers. This extensive database aids in making informed decisions by providing up-to-date information on availability, pricing, and factory lead times, ensuring you select the best component for your application.