PLP2-125 by Bivar Inc

Overview of PLP2-125 by Bivar Inc.

The PLP2-125 is characterized as an Optical Pipe Light Pipe, designed for single 3.2mm panel mount applications. Manufactured by Bivar Inc, this component falls under the subcategory of Optoelectronic Accessories within the broader category of Optoelectronics. It’s specifically crafted to facilitate the transmission of light from the source to the panel surface, optimizing visibility and ensuring clear signal transmission without significant loss of luminescence. Key attributes as per the findchips.com data include being lead-free (Pbfree) and RoHS compliant, indicating its suitability for use in various applications that demand adherence to environmental standards. The part is currently classified as active, reflecting its availability and continued manufacture. Additional certifications ensuring its broad applicability include the REACH Compliance Code, with the part also categorized under the ECCN code EAR99 and having the HTS code 8547.20.00.00.

Industry Applications for PLP2-125

The PLP2-125’s versatile nature lends itself to a variety of potential applications across multiple industries. While directly applicable fields include Energy and Power Systems, Transportation and Logistics, Renewable Energy, and Automotive, the usefulness of this component might extend further based on its specifications and operational characteristics. Below are some conceptual industry applications:

  • Potentially, in Consumer Electronics for status indication in devices such as broadband routers, home automation panels, and smart devices, the PLP2-125 might enhance user-interface by providing direct visual feedback via light transmission.
  • Within the realm of Energy and Power Systems, this part could prove instrumental in designing control panels for distribution boards, solar power inverters, or even battery charge status indicators, where clear visibility of operational states is crucial.
  • In Transportation and Logistics, dashboard displays or control panels in warehousing equipment, such as forklifts or conveyor systems, might integrate these light pipes for reliable signal indication under various ambient light conditions.
  • The Renewable Energy sector could leverage the PLP2-125 in applications like wind turbine control panels or photovoltaic (PV) system indicators, where it can serve to signal system statuses or alerts effectively.

It’s important to emphasize that these potential applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ascertain their compatibility with industry standards and specific requirement constraints.

About Bivar Inc.

Bivar Inc. is an esteemed manufacturer specializing in optoelectronic components, with a focus on pioneering technologies that enhance the connection and protection of LED products and electronic components. Within the Optoelectronic Accessories subcategory, Bivar has established a significant presence, offering a breadth of products designed to facilitate improved performance and ease of use in various applications. The PLP2-125 is a testament to Bivar’s commitment to delivering high-quality, innovative solutions that cater to the evolving needs of the electronics industry. Bivar’s products are recognized for their reliability, efficiency, and the ability to meet the stringent requirements of multiple sectors.

Where to Find PLP2-125 by Bivar Inc

To source the PLP2-125 for your projects, findchips.com offers a comprehensive and convenient platform to compare current stock levels and pricing from various distributors. While the part has been historically available at distributors including New Advantage Corporation, Chip 1 Exchange, TME, Bisco Industries, Verical, Future Electronics, RS, Arrow Electronics, Mouser Electronics, and DigiKey, it’s recommended to check findchips.com for the most up-to-date inventory and availability information. The site also facilitates exploration of alternate parts within the Optoelectronic Accessories subcategory, offering options from Bivar Inc or other manufacturers, ensuring you find the perfect match for your application requirements.

Compare pricing for PLP2-125 and other Optoelectronic Accessories / Optoelectronics at findchips.com