Overview of PMBF170,215 by Nexperia
The PMBF170,215 is an N-channel TrenchMOS intermediate level field-effect transistor (FET) designed for surface mounting in a TO-236 package. This component features a maximum drain-source voltage (Vds) of 60V and can handle continuous drain currents of up to 0.3A. With a maximum operating temperature of 150 degrees Celsius and a power dissipation capability of 0.83W, this transistor is structured to operate efficiently in various applications. Importantly, the part is compliant with RoHS standards, indicating that it meets required regulations regarding hazardous substances.
Its specifications include a maximum gate-source threshold voltage of 2V, and it is characterized by a maximum drain-source on-resistance of 5 ohms when tested at a gate-source voltage (Vgs) of 10V. The PMBF170,215 operates in enhancement mode, leveraging metal-oxide semiconductor (MOS) technology to enhance performance. With a feedback capacitance of 10 pF, it demonstrates responsiveness to signal changes, making it suitable for switching applications.
Manufactured by Nexperia, the PMBF170,215 was introduced on February 1, 2017, and is positioned within the subcategory of Small Signal Field-Effect Transistors. This part is recognized for its logic level compatibility and is constructed with a built-in diode, making it versatile for various electronic designs. Please note that it is classified as “Not Recommended” in the part lifecycle, which may influence procurement decisions depending on availability and alternatives.
Industry Applications for PMBF170,215
The PMBF170,215 could find utility across several industries due to its specifications and characteristics, particularly in applications requiring small signal transistors. Below are some potential industry applications:
- Energy and Power Systems: This part might be utilized in renewable energy systems such as solar inverters, where the ability to manage switching operations efficiently is crucial. Its maximum voltage rating and current handling capacity could support management circuits for energy conversion.
- Transportation and Logistics: The PMBF170,215 could potentially be used in vehicle control systems—though generally not for high-power usages, its ability to handle logic level signals may suit the low-power demands of sensor interfaces or signal amplification in communication modules.
- Renewable Energy: In related systems, such as battery management circuits, the transistor could assist in switching functions that control the charging and discharging cycles of batteries, ensuring stability and efficiency in power management applications.
- Automotive: If the PMBF170,215 is compliant with the necessary automotive standards such as AEC-Q100, it might be used in automotive electronics for controlling various subsystems, such as lighting or HVAC actuators. Note that compliance must be investigated to verify appropriateness.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia specializes in the manufacture of discrete, logic, and MOSFET components, building a reputation for quality and reliability. Specifically, in the realm of transistors, the company offers a comprehensive range of products, including the PMBF170,215 and various other small signal FETs. Their portfolio includes parts designed for efficiency and performance in diverse conditions, catering to various industries such as automotive, telecommunications, and consumer electronics.
The company is committed to producing electronic components that comply with global standards, providing customers with reliable solutions tailored to meet specific needs. Nexperia’s advancements in technology and materials allow for better performance and lower energy consumption in their products, benefiting applications in both commercial and industrial sectors.
Research Price and Stock for PMBF170,215 by Nexperia on Findchips.com
For those considering the PMBF170,215, it is recommended to research current stock and pricing through Findchips. This platform offers a comprehensive overview of the part’s availability across numerous distributors, enabling users to make informed sourcing decisions.
Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, DigiKey, and Mouser Electronics, among others. However, stock levels can fluctuate, and it is advisable to refer to Findchips for the most accurate and up-to-date information.
Additionally, users can explore the subcategory of Small Signal Field-Effect Transistors on Findchips, where alternative parts that may offer similar qualities and functionalities are also available, including those supplied by Nexperia and other manufacturers.