Overview of PMBT2369,215 by Nexperia
The PMBT2369,215 by Nexperia is an NPN switching transistor designed for high-speed switching applications. This component is housed in a TO-236 package, also known as SOT23, which features 3 pins. It supports a collector-emitter voltage maximum of 15V and can manage a continuous collector current up to 200mA. The device’s power dissipation capacity is 250mW, making it suitable for moderate power applications.
As an essential member of the Small Signal Bipolar Transistors subcategory, PMBT2369,215 exhibits characteristics favorable for fast switching, including a transition frequency of 500 MHz, which indicates high-speed operation capability. Furthermore, the transistor features quick turn-on and turn-off times, 10 ns and 20 ns respectively, optimal for applications requiring rapid switching actions.
It meets various regulatory standards, being RoHS compliant and REACH compliant, and is also recognized under the JEDEC TO-236AB standard. The component’s robust reliability is acknowledged by its moisture sensitivity level 1 and adherence to AEC-Q101 standards, signifying its suitability for automotive applications.
Industry Applications for PMBT2369,215
The PMBT2369,215 by Nexperia, with its specifications and performance characteristics, could potentially fit into various applications across different industries, especially where fast switching and moderate power handling are required.
- Consumer Electronics: This transistor might be used in power management circuits within devices like smartphones, tablets, and laptops. Its capacity for fast switching and efficiency could help in optimizing battery life and performance in these devices.
- Audio and Video Systems: In audio amplification systems, the PMBT2369,215 could potentially be implemented in pre-amplifier stages or in signal processing equipment where fast switching transistors are crucial for maintaining the integrity and quality of audio signals.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia, a dedicated global leader in the semiconductors field, especially focuses on components such as Small Signal Bipolar Transistors and other semiconductor devices. Known for their commitment to delivering high precision and robustness, their range of products is broad, ranging from discrete to more complicated mixed-signal circuits.
Among Nexperia’s products, the PMBT2369,215 is noted for its reliable performance in switching applications, indicative of the company’s focus on innovation and quality in the transistor domain. Nexperia’s emphasis on compliance with industry standards like AEC-Q101 demonstrates their dedication to quality and reliability, particularly in the automotive sector, ensuring that their components can meet stringent operational requirements.
Where to Find PMBT2369,215 by Nexperia
The PMBT2369,215 by Nexperia can be sourced through various distributors. Some of the distributors where this part has been historically available include New Advantage Corporation, EBV Elektronik, and DigiKey. However, for current stock levels and pricing, it is recommended to use findchips.com. On this platform, you can also find alternate parts to PMBT2369,215 that might be offered by Nexperia or other manufacturers by browsing the Small Signal Bipolar Transistors category.