PMBT2907A,215 by Nexperia

Overview of PMBT2907A,215 by Nexperia

The PMBT2907A,215 is a 60V, 600 mA, PNP switching transistor characterized by its small-sized SOT-23 packaging (also known by its specific package code TO-236). This compact transistor is defined especially for efficient switching applications, housed in a plastic/epoxy package with Gull Wing formed terminals, making it suitable for surface mount techniques. Designed for high switching speeds, the PMBT2907A,215 has a turn-on time of 40 ns and a turn-off time of 365 ns, with a DC current gain minimum (hFE) of 50.

This electronic component is part of the Small Signal Bipolar Transistors subcategory within the broader category of transistors. Notably, the part features excellent thermal characteristics with an operating temperature range from -65°C to 150°C, providing reliable performance under different environmental conditions. The PMBT2907A,215 also meets numerous compliance standards like RoHS, REACH, and includes the AEC-Q101 qualification, adhering to strict automotive quality systems, demonstrating its suitability for high-reliability applications.

Industry Applications for PMBT2907A,215

The PMBT2907A,215 could potentially be applicable across a wide range of industries due to its versatile specifications and features. It is important to underline that these potential applications would need to be thoroughly verified by engineering and design teams to ensure compliance with specific industry standards and operational requirements.

  • Automotive: Leaning on its AEC-Q101 qualification, the transistor might be integrated into electronic control units (ECUs), power management systems, or as part of sensor interfaces in vehicles which require high switching capabilities with robust reliability in harsh environments.
  • Consumer Electronics: Given its compact size and efficiency in switching applications, this component could potentially be used in portable electronics, such as smartphones and tablets, primarily within their power management circuits where space and efficient power usage are critical.
  • Industrial Automation: The robust operational temperature range and fast switching characteristics could make the PMBT2907A,215 suitable for use in automated manufacturing equipment, where precision and reliability over extreme temperatures are required.
  • Telecommunications: With a transition frequency of 200 MHz, the PMBT2907A,215 is suitable for signal processing applications within telecom infrastructure, potentially facilitating enhanced data transmission capabilities.
  • Aerospace and Defense: Owing to its temperature tolerance and reliable switching speed, it might also find applications in aerospace systems, although specific military or aerospace standards would require additional validation.

Note that the above suggestions for industry applications are purely illustrative and must be examined for compliance with applicable industry standards and validated for specific use cases.

About Nexperia

Nexperia is a renowned leader in the field of discrete, logic, and MOSFET components, committed to efficiency and producing consistently reliable semiconductor products. In particular, with small signal bipolar transistors, Nexperia offers an extensive range of components that emphasize miniaturization without compromising on performance. The PMBT2907A,215 is one of their examples, designed specifically for high-speed switching applications and compliant with several industry-leading standards, signifying its versatility in various high-reliability sectors.

Where to Find PMBT2907A,215 by Nexperia

If you are considering sourcing the PMBT2907A,215 for your applications, I recommend checking the comprehensive listing available at findchips.com. This platform will provide you with the latest availability, current stock levels, and pricing across multiple distributors. Historically, this part has been available from reputable distributors like New Advantage Corporation, DigiKey, Farnell, and Mouser Electronics, among others. However, for real-time availability and the most competitive pricing information, please check directly on findchips.com.

Compare pricing for PMBT2907A,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com