PMBTA06,215 by Nexperia

Overview of PMBTA06,215 by Nexperia

The PMBTA06,215 is an NPN general-purpose transistor encapsulated in a small TO-236 (SOT23) package with three pins. Manufactured by Nexperia, this component is designed for high-performance switching and amplification applications. It can handle collector-emitter voltages up to 80V, continuous collector currents up to 500mA, and power dissipation up to 250mW. Supporting a transition frequency of 100 MHz, it functions efficiently in circuits requiring high-speed switching.

With its operating temperature ranging from -65°C to 150°C and Moisture Sensitivity Level (MSL) of 1, it is suited for durable applications in varying environmental conditions. The device is characterized by a DC current gain (hFE) minimum of 100, indicating efficient current amplification. Moreover, it’s compliant with RoHS, REACH, and JEDEC standards, ensuring its suitability for global use in environmentally sensitive applications.

Due to its compact size and surface mount design, the PMBTA06,215 is ideal for densely packed PCBs, where space is at a premium. Its gull wing terminal form assists in reliable soldering and sturdy mounting. With introduction date listed as September 1, 1997, this part has remained relevant through continuous application in modern circuits, a testament to its robustness and utility.

Industry Applications for PMBTA06,215

The PMBTA06,215 might be utilized in various industry sectors due to its versatile specifications. Here are potential applications across different industries:

  • Education and Research: This transistor could potentially be used in academic projects and research experiments focusing on electronics fundamentals. It might serve as a useful component in teaching the principles of transistor-based switching and amplification systems, given its standard NPN configuration and measurable attributes like its DC current gain and operating temperature ranges.
  • Industrial Automation: In industrial automation, the PMBTA06,215 could potentially be integrated into control systems. It might operate within sensor systems or as part of actuator driving circuitry, facilitating switching and signal amplification tasks that support automated machinery operations.
  • Electronic Manufacturing: In the electronic manufacturing sector, its fast switching capabilities and high temperature tolerance might allow it to be used in power management modules or as driving transistors in test equipment used during device calibration and assembly processing lines.

Note that these potential industry applications of the PMBTA06,215 are conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a recognized leader in the manufacture of discrete, logic, and MOSFET components, among which Small Signal Bipolar Transistors feature prominently. They have carved out a niche in high-volume production of transistors, with the PMBTA06,215 being a prominent example within their portfolio. Nexperia is known for their commitment to delivering consistent product quality and innovation, often reflected in their broad offering of transistor technologies. Their components commonly appear in applications across a wide array of electronic equipment, underscoring their versatility and reliability in demanding environments.

Where to Find PMBTA06,215 by Nexperia

For those looking to purchase the PMBTA06,215, the recommended initial step would be a visit to findchips.com. Here, users can explore various offers from distributors, compare pricing, and check current availability. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet, among others. However, to find current stock levels and competitive prices, checking updates on findchips.com is advisable.

Additionally, those searching for alternatives within the Small Signal Bipolar Transistors category can use the comprehensive list provided to compare the PMBTA06,215 against other similar transistors from Nexperia or different manufacturers.

Compare pricing for PMBTA06,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com