PMLL4148L,115 by Nexperia

Overview of PMLL4148L,115 by Nexperia

The PMLL4148L,115 is a high-speed switching diode characterized by its SOD-80C package type and MELF (Metal Electrode Leadless Face) mounting style. This small signal diode is designed to handle a repetitive peak reverse voltage of 100V and has an average forward current rating of 200 mA. The maximum forward voltage of the device is specified as 1V, with a reverse recovery time of just 4 ns, which makes it highly suitable for high-speed switching applications. The diode can endure a forward surge current of up to 4A.

Being a single configuration diode, the PMLL4148L,115 is equipped with two terminals and is constructed from silicon, which provides reliable performance under varying environmental conditions. It supports a maximum power dissipation of 0.5W and can operate across a wide temperature range from -65 °C up to 200 °C. Added features like compliance with RoHS (Restriction of Hazardous Substances) and REACH make it an environmentally responsible choice. Its surface mount design and glass package material underscore its utility in compact, high-density installations.

Industry Applications for PMLL4148L,115

  • Consumer Electronics: The fast switching ability and low forward voltage drop potentially make the PMLL4148L,115 suitable for high-frequency applications such as RF (Radio Frequency) and IF (Intermediate Frequency) stages in television receivers, radios, and other personal electronic devices. The low reverse recovery time could enhance the efficiency of these devices by reducing energy loss.
  • Energy and Power Systems: This diode could possibly be used in power supply circuits. Its capability to handle high surge currents and operate at high temperatures might make it ideal for fluctuating power scenarios commonly found in power regulation systems.
  • Renewable Energy: In solar power applications, diodes like the PMLL4148L,115 are typically used in bypass circuits to prevent reverse current which might be caused by shaded or defective panels. The high-speed switching and robust thermal properties could potentially make it suitable for these applications.

Note: The potential applications for the PMLL4148L,115 listed above are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is a dedicated global leader in Rectifier Diodes and diodes in general, manufacturing a wide range of components that satisfy the demands of modern electronic devices. The PMLL4148L,115 is just one example of their extensive portfolio of diodes designed specifically for high efficiency and reliability. Nexperia’s commitment to innovation is reflected in their advanced silicon technology and robust package designs, which ensure their diodes achieve high performance and durability under a broad spectrum of operating conditions. Their products are typically utilized in sectors ranging from automotive to consumer electronics, emphasizing their versatility and commitment to quality.

Where to Find PMLL4148L,115 by Nexperia

To source the PMLL4148L,115 and explore similar Rectifier Diodes, a reliable platform is findchips.com. You can verify real-time inventory and get competitive pricing from various distributors. Historically, this part has been available from distributors like New Advantage Corporation, Ebv Elektronik, Mouser Electronics, and DigiKey. However, for the most current stock levels and pricing, visiting findchips.com is recommended, as inventory can fluctuate.

Compare pricing for PMLL4148L,115 and other Rectifier Diodes at findchips.com