Overview of PMLL4448,115 by Nexperia
The PMLL4448,115 by Nexperia is a high-speed switching diode offering impressive specifications suited for a range of high-frequency applications. It features a repetitive peak reverse voltage of 100V and an average forward current of 200mA. Encased in a compact SOD-80C package, this diode’s quick reverse recovery time of only 4ns makes it particularly effective for applications requiring rapid switching. This diode embodies a single diode configuration and its maximum forward voltage does not exceed 1V. It can also handle a forward surge current of up to 4A, performing consistently under swift changes of electrical load. The small format MELF 2-pin (Metal Electron Flange) package ensures that it can be accommodated into space-constrained applications while providing robust mechanical durability and thermal stability. Also notable is its compliance with RoHS, REACH, and its rating under the EAR99 and HTS Code of 8541.10.00.70, indicating it meets global regulatory standards and can be exported without significant restrictions.
Industry Applications for PMLL4448,115
The Rectifier Diodes like the PMLL4448,115 are critical in a vast array of electronic applications, especially given their high-speed switching capabilities and durability in various environmental conditions. The following are illustrative potential uses for the PMLL4448,115 across diverse industries:
- Consumer Electronics: This diode could potentially be employed in modern consumer electronics where high-speed switching is crucial, such as power regulation modules in computers, fast-charging circuits in smartphones, and other portable gadgets. The rapid reverse recovery time and surge current handling capabilities support such demanding applications.
- Electronic Manufacturing: The PMLL4448,115 could be used in automated test equipment setups for quality assurance in electronic component manufacturing, benefiting from its precise and consistent switching characteristics.
- Energy and Power Systems: In power supply units and voltage regulator circuits, especially in renewable energy applications like solar inverters, the ability of this diode to swiftly manage state changes and handle medium loads might be advantageous.
- Renewable Energy: The robust operational temperature range and high surge current capability could make it a suitable choice for high-frequency rectifier stages in wind and solar energy converters, where reliability and efficiency are critical under fluctuating conditions.
Note: These potential industry applications are strictly conceptual and should be analyzed and verified by engineering and design teams to meet industry standards and specific application requirements. The suitability and performance should be comprehensively evaluated within the context of each unique application.
About Nexperia
Nexperia, the manufacturer of PMLL4448,115, is a leader in the field of discrete, logic, and MOSFET components, producing consistently reliable and high-performance products. In the context of Rectifier Diodes, Nexperia offers a broad portfolio including the PMLL4448,115, which aligns with their commitment to offering durable, precision-engineered diodes suited for a wide range of industrial applications. Their products, widely recognized for robust performance in demanding environments, adhere to stringent international compliance standards.
Where to Find PMLL4448,115 by Nexperia
To source the PMLL4448,115, it would be prudent to consult comprehensive databases such as findchips.com. This platform offers not only the current availability and pricing from various distributors but also comparative insights against similar Rectifier Diodes. Historically, the part has been stocked by distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics. However, given the dynamic nature of electronics procurement, potential buyers should utilize resources like findchips.com to get up-to-date stock levels and competitive pricing from these and other distributors.