Overview of PMR03EZPFU10L0 by ROHM Semiconductor
The PMR03EZPFU10L0 is a fixed resistor designed with a metal alloy construction. It is capable of handling a power rating of 0.25W and demonstrates a resistance value of 0.01 ohms with a tolerance of 1%. The part exhibits a temperature coefficient of 150 ppm/°C, indicating its performance stability across temperature variations. Encased in a 0603 surface mount chip package, the dimensions of this component are 1.6 mm in length, 0.8 mm in width, and a height of 0.25 mm. This compact form factor is particularly advantageous for applications with restricted space. The resistor is also rated to operate effectively between -55 °C to 155 °C, making it suitable for both extreme and standard operating conditions.
Manufactured by ROHM Semiconductor, the PMR03EZPFU10L0 is compliant with RoHS and REACH regulations, ensuring its alignment with current environmental standards. The construction features a rectangular shape with a surface mount design, which provides ease of integration into various electronic circuits. As of the current writing, the factory lead time for this part is approximately 13 weeks.
Industry Applications for PMR03EZPFU10L0
The application’s versatility of the PMR03EZPFU10L0 spans several industries. Below are a few examples of potential applications:
- Internet of Things (IoT): In IoT devices, this resistor could be employed for current sensing applications, enabling accurate monitoring of power usage to enhance energy efficiencies. By utilizing a precise resistance value of 0.01 ohms, performance metrics could potentially be improved in smart home devices, environmental sensors, or wearables.
- Smart Cities: In smart city infrastructure, the resistor might be integrated into systems such as intelligent traffic monitoring sensors or smart street lighting to monitor current and maintain operations efficiently. The durability of the component under varying temperatures could be beneficial in outdoor applications.
- Environmental Monitoring: The PMR03EZPFU10L0 could potentially be utilized in environmental sensors to provide real-time data on various parameters. Its properties might support applications in weather stations or pollution detection systems.
- Consumer Electronics: In consumer devices, the current sensing resistor may play a crucial role in battery management systems to ensure optimal charging cycles and power distribution. This application could be seen in smartphones or portable electronic devices.
- Healthcare: Although specific medical standards are not detailed for this part, it might find usage in wearable health monitoring devices by allowing for the accurate measurement of electrical currents without interfering with patient data.
It is essential to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a manufacturer recognized for producing a wide variety of electronic components, including resistors, capacitors, and integrated circuits. Within the domain of resistors, ROHM has developed multiple types such as thin-film, thick-film, and metal alloy resistors. The PMR03EZPFU10L0, as a member of their metal alloy resistor family, exemplifies their commitment to precision engineering and quality. Similar parts produced by ROHM could include other current sensing resistors designed for various applications, all embodying similar attributes that enhance their reliability and performance in diverse environments.
Where to Find PMR03EZPFU10L0 by ROHM Semiconductor
To purchase the PMR03EZPFU10L0, it is recommended to research potential distributors on findchips.com. This platform can provide updated stock levels and pricing information. Historically, the part has been available at distributors such as:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Future Electronics
It is advisable to verify current availability at these distributors or explore the options available through the Metal Alloy Resistors category, where alternate parts might be offered by ROHM Semiconductor or other manufacturers.