Overview of PMV2-3RB-C by Panduit Corp.
The PMV2-3RB-C is a ring terminal designed for reliable electrical connections in various applications. It accommodates a wire size of 14 AWG (American Wire Gauge) and has a conductor area of 2.5 mm², making it suitable for a range of electrical wiring needs. Notably, the terminal features a female gender configuration and is designed for M3 metric stud size or #5 imperial stud size.
The insulator of the terminal is made of vinyl and is colored blue, which typically signifies a specific application or wire size in various contexts. This terminal is compliant with RoHS (Restriction of Hazardous Substances), demonstrating its adherence to environmental regulations that limit the use of certain hazardous materials in electronics.
Manufactured by Panduit Corp, the PMV2-3RB-C is part of a robust product line that emphasizes quality and reliability in electrical connectivity solutions. According to the current writing, the factory lead time for this component is approximately 8 weeks, which should be considered when planning your procurement schedule.
Industry Applications for PMV2-3RB-C
The PMV2-3RB-C terminal could potentially serve in various industries thanks to its specifications and design. Below are some conceptual applications worth considering:
- Transportation and Logistics: The ring terminal might be used in wiring harnesses for vehicles or equipment, providing secure connections that are critical for proper functioning. Adherence to specific wire size and conductor area could support applications in automotive electronics, potentially enhancing safety and reliability.
- Automotive: If the PMV2-3RB-C meets relevant automotive standards, it or a similar ring terminal could be utilized in various components such as battery connections, electrical control units, or GPS systems. The terminal’s specifications align with industry requirements that prioritize electric reliability and efficiency in vehicles.
- Robotics and Drones: In robotics and drone technologies, the terminal might be employed in connecting power sources to motors or control systems. Due to its compact size and reliable connection, it could potentially enhance the performance of these systems by ensuring a stable electrical connection under various operational conditions.
It is important to note that these potential industry applications are only conceptual and should require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About Panduit Corp.
Panduit Corp. is a recognized manufacturer of high-quality electrical and network connectivity solutions, specializing in the production of terminals and terminal blocks, including the PMV2-3RB-C. The company focuses on delivering innovative products that enhance operational performance while ensuring compliance with industry standards.
In the realm of terminal blocks, Panduit offers a wide range of solutions, which includes not just ring terminals but also other types of connections that support various applications in electrical engineering and telecommunications. Their products are designed with durability and reliability in mind, catering to the diverse needs of customers across multiple sectors.
Research Price and Stock for PMV2-3RB-C by Panduit Corp on Findchips.com
When looking to purchase the PMV2-3RB-C, it is advisable to conduct thorough research regarding stock levels and pricing at Findchips.com. This platform not only provides current availability but also enables comparisons across various suppliers, which can be crucial for making informed procurement decisions.
The part is historically available through several distributors, including:
- Master Electronics
- Sager
- Onlinecomponents.com
- Heilind Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, it should be noted that stock levels may fluctuate, so checking Findchips is essential for up-to-date information on availability and pricing.