PN7462AUHN/C300Y by NXP Semiconductors

Overview of PN7462AUHN/C300Y by NXP Semiconductors

The PN7462AUHN/C300Y is an NFC Cortex-M0 microcontroller housed in a 64-pin HVQFN package. This microcontroller is based on the Arm Cortex-M0 architecture, utilizing a 32-bit data bus width and capable of operating at a maximum frequency of 20 MHz. It features a program memory size of 160 Kb, offering sufficient memory for various applications. The device supports 21 I/O lines, making it versatile for different interface requirements. Additionally, the part is RoHS compliant, which ensures it adheres to environmental regulations regarding hazardous substances.

In terms of its key specifications, the PN7462AUHN/C300Y operates on a supply voltage range between 1.8 V and 1.95 V, with a maximum supply current of 35 mA. Its temperature grade is classified as industrial, allowing it to function effectively in a wide operating temperature range of -40 °C to +85 °C. The microcontroller does not integrate an ADC or DAC and operates with 4 timers and 2 serial I/Os, making it suitable for specific applications where minimal peripheral integration is required.

As of the current writing, the factory lead time for this part is 13 weeks, which should be taken into consideration during procurement planning. This microcontroller is positioned to meet the needs of various applications, particularly in the context of NFC functionality.

Industry Applications for PN7462AUHN/C300Y

  • Consumer Electronics: The PN7462AUHN/C300Y could be utilized in consumer electronics devices that require NFC capabilities, such as smartphones, tablets, and wearable devices. The microcontroller’s support for UART and contact interface might allow for communication with external peripherals or modules, enhancing device interconnectivity.
  • Internet of Things (IoT): In IoT applications, this microcontroller might be employed in smart devices that need to communicate over NFC. For example, it could potentially be used in smart home devices, wearables, or IoT sensors, where low power consumption and compact size are critical. The ability to operate in low power mode could extend battery life in portable applications.
  • Smart Cities: The PN7462AUHN/C300Y could find application in smart city technologies, potentially enabling seamless interaction between users and urban infrastructure via NFC. Examples might include smart parking meters or interactive kiosks that use NFC for payments or information sharing. The microcontroller’s communication capabilities could support various functionalities in public service applications.

It is important to note that these industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements. Similar microcontrollers in the Arm Cortex-M0 family could also be evaluated for these applications to determine if alternative solutions might provide additional benefits.

About NXP Semiconductors

NXP Semiconductors is a key player in the microcontroller market, specializing in the design and manufacturing of advanced embedded processing solutions, particularly in the field of microcontrollers and processors. With a product range that includes the Arm Cortex-M0 microcontrollers, NXP has positioned itself to cater to a variety of industries and applications, from automotive to industrial controls.

The PN7462AUHN/C300Y is just one example of their offerings, which include other microcontrollers that might exhibit similar capabilities and specifications depending on the application’s requirements. NXP’s commitment to innovation is reflected in their continuous development of microcontroller technologies that support cutting-edge applications in various sectors, including consumer electronics, IoT, and more.

Where to Find PN7462AUHN/C300Y by NXP Semiconductors

For those interested in purchasing the PN7462AUHN/C300Y, it is recommended to research availability and pricing through findchips.com. This platform can provide insights into current stock levels and pricing trends. Users might also explore alternate parts through the Microcontrollers category, which includes various options offered by NXP Semiconductors and other manufacturers.

Historically, the PN7462AUHN/C300Y has been available through various distributors, including:

  • Win Source Electronics
  • EBV Elektronik
  • Chip One Stop
  • Avnet Silica
  • Rochester Electronics
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

Availability may vary among these distributors, so checking findchips.com will provide the most accurate information on current stock levels and pricing.

Compare pricing for PN7462AUHN/C300Y and other Microcontrollers / Microcontrollers and Processors at findchips.com