PNM0603E2502BST5 by Vishay Intertechnologies

Overview of PNM0603E2502BST5 by Vishay Intertechnologies

The PNM0603E2502BST5 is a fixed resistor that features a thin film technology, designed to provide precision and reliability in various electronic applications. This resistor has a resistance value of 25,000 ohms and can handle a power dissipation of 0.15 watts. The device operates efficiently under a maximum voltage of 75V and has a high tolerance level of 0.1%, making it suitable for precision circuits. Furthermore, it is characterized by a temperature coefficient of 25ppm/°C, which ensures minimal changes in resistance with varying temperatures.

Manufactured by Vishay Intertechnologies, this resistor is packaged in a compact 0603 size, making it suitable for surface mount applications. A notable feature is its compliance with both halogen-free and RoHS directives, which aligns with modern environmental standards. The part is also laser trimmable, allowing for enhanced precision during production. The robust design supports an operating temperature range between -55°C and 150°C, contributing to versatility in application environments. As of the current writing, the factory lead time for this component is reported to be approximately 19 weeks.

Industry Applications for PNM0603E2502BST5

Given the characteristics of the PNM0603E2502BST5, several industries might find potential applications for this thin film resistor:

  • Energy and Power Systems: In energy monitoring devices or smart grid applications, this resistor might be used to ensure stable and accurate readings, potentially contributing to real-time data reporting and monitoring systems.
  • Transportation and Logistics: This part could potentially serve in electronic control units within vehicles, where precision resistors are essential for reliable performance. Applications might include automotive sensors or control modules that require high reliability and tolerance levels.
  • Renewable Energy: Within solar energy inverters or wind turbine control systems, the PNM0603E2502BST5 might find use in regulating performance and efficiency monitoring, where precision is critical for optimal energy conversion and usage.
  • Telecommunications: This component could be useful in communication devices, where precision signal processing is essential. It might aid in maintaining signal integrity in RF and microwave applications by providing stable resistance values.

These potential industry applications are only conceptual and illustrative in nature and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is advisable to review the necessary compliance and performance criteria before finalizing component selection.

About Vishay Intertechnologies

Vishay Intertechnologies has a longstanding presence in the electronic components market, particularly well-known for its diverse product offerings in resistors, capacitors, inductors, and semiconductors. The company focuses on innovation and quality in manufacturing, confirmed by the introduction of products such as the PNM0603E2502BST5.

As a manufacturer of thin film resistors, Vishay emphasizes features that promote precision, reliability, and compliance with industry standards. This includes designing resistors capable of serving in rigorous environments. Other similar parts from Vishay may include various series of fixed resistors that exhibit low noise and high stability, often utilized in critical applications requiring exacting specifications.

Where to Find PNM0603E2502BST5 by Vishay Intertechnologies

For those interested in purchasing the PNM0603E2502BST5, it is recommended to begin your search on findchips.com, where you can research pricing and availability. Additionally, you can explore options for Thin Film Resistors that might serve as alternatives and are offered by various manufacturers.

This resistor has historically been obtainable from multiple distributors, including:

  • TTI
  • Avnet Americas
  • Future Electronics
  • Mouser Electronics
  • Farnell

However, stock levels and pricing may vary, so it’s crucial to consult findchips.com for the most current information.

Compare pricing for PNM0603E2502BST5 and other Thin Film Resistors / Resistors at findchips.com