PPG101JB by Littelfuse Inc

Overview of PPG101JB by Littelfuse Inc.

The PPG101JB is a Resistance Temperature Detector (RTD) Platinum Sensor from Littelfuse Inc. Featuring a 100 Ohm resistance, it is designed to measure temperatures ranging from -70°C to 500°C. This component falls under the Temperature Sensors subcategory of the Sensors/Transducers category. Due to its wide operating temperature range, the PPG101JB is suited for various applications requiring precise temperature measurement and control.

With a RoHS compliant designation, the PPG101JB ensures adherence to environmental standards concerning hazardous substances. Its status as an active part signifies ongoing production and support from Littelfuse Inc., making it a viable option for new designs and systems requiring long-term component availability. As a platinum RTD sensor, this part stands out for its accuracy, stability, and repeatability across its extensive temperature range. The features of this component, including its resistance value and temperature range, are part of the PPGXXXJX series, indicating a range of sensors with potentially varied specifications tailored to different applications while maintaining a consistent level of quality and performance.

Industry Applications for PPG101JB

The PPG101JB’s specifications and properties make it potentially suitable for a wide array of applications. It is important to note that the following potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Space Technology: Its ability to function accurately over a broad temperature range might make it ideal for monitoring and controlling temperatures in satellites or other space exploration equipment, where extreme temperatures are common.
  • Environmental Monitoring: The sensor’s precision could potentially be utilized in devices that monitor environmental conditions, including temperature, to collect data essential for climate research or urban planning in “Smart Cities”.
  • Agriculture Technology: In the field of agricultural technology, the PPG101JB could potentially be used in systems designed to monitor and control the temperature of environments within greenhouses, ensuring optimal conditions for plant growth.
  • Medical Imaging: Due to its high-temperature tolerance and accuracy, this sensor could potentially be integrated into medical imaging equipment, like MRI machines, which require precise temperature control to operate correctly and safely.
  • Consumer Electronics: Potentially, the PPG101JB can be utilized in consumer electronics that need accurate temperature measurements, such as smart home devices that monitor and adjust the ambient temperature.

These possible applications underline the versatility of the PPG101JB but also highlight the need for careful consideration by professionals to ensure the part’s properties align with the specific requirements of the intended application.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of sensors, fuses, and other electronic components that provide circuit protection, power control, and sensing solutions. With a focus on safety, efficiency, and reliability, Littelfuse serves a wide range of markets, including automotive, industrial, electronics, and telecommunications. In the realm of Temperature Sensors, Littelfuse offers a variety of products designed to meet diverse requirements, from industrial process control to consumer electronics. The PPG101JB is part of a broader portfolio of temperature sensing solutions that Littelfuse provides, which demonstrates the company’s commitment to delivering high-quality, innovative products. By incorporating Littelfuse Temperature Sensors into their applications, customers benefit from the company’s expertise in sensor technology and its dedication to addressing the complex challenges of temperature measurement and control.

Where to Find PPG101JB by Littelfuse Inc

To research and purchase the PPG101JB, findchips.com serves as a valuable resource. On findchips.com, users can access comprehensive data on stock availability, pricing, and detailed part attributes. Additionally, the site offers the ability to compare PPG101JB against other Temperature Sensors, possibly revealing alternative parts that might be better suited to specific applications. Historically, distributors such as Ozdisan Elektronik, Verical, Future Electronics, and Mouser Electronics have stocked the PPG101JB, though availability can vary. For the most current information on stock levels and pricing, prospective buyers should refer to findchips.com.

Compare pricing for PPG101JB and other Temperature Sensors / Sensors/Transducers at findchips.com