PRV6SAABJYB25103KA by Vishay Intertechnologies

Overview of PRV6SAABJYB25103KA by Vishay Intertechnologies

The PRV6SAABJYB25103KA is a rotary potentiometer featuring a cermet composition and is part of the PRV6 series produced by Vishay Intertechnologies. This component is designed to handle a power rating of 1.5 watts and has a resistance value of 10 kilo-ohms. It offers a linear resistance change over a single rotation, which extends up to 270 degrees. The potentiometer operates with a tolerance of ±10% and has a temperature coefficient of 150 ppm/°C, making it quite stable under varying temperatures. This part’s fully sealed construction provides enhanced durability and resistance to environmental factors, suitable for demanding applications. It supports a working voltage of up to 122.5 volts and can operate between -55 °C and 125 °C.

This component is panel mounted with a circular package of 12.7 mm in diameter and 9.5 mm in length. It includes three terminals with a lug terminal shape and a tin finish with a nickel barrier which helps in reducing oxidation and prolongs the lifespan of the component. Additionally, the potentiometer is RoHS compliant and Reach compliant, adhering to strict environmental and health standards. As of the current writing, the factory lead time for this component is approximately 24 weeks, indicating a waiting time from order to delivery.

Industry Applications for PRV6SAABJYB25103KA

The broad range of attributes of the PRV6SAABJYB25103KA makes it potentially suitable for various industrial applications. Below are examples of industries where this part might be employed:

  • Electronic Manufacturing: The stable characteristics and the high-quality construction of this potentiometer could potentially be used in manufacturing test equipment or calibration devices. Its linear response and high precision make it suitable for devices requiring precise voltage adjustments.
  • Computing and Data Storage: This potentiometer might be utilized in power supplies for computing hardware where variable resistance helps in managing output levels closely, ensuring stability and reliability of critical server components.
  • Aerospace and Defense: The robust temperature range and fully sealed design might make this component suitable for use in aerospace applications, where equipment must perform reliably under extreme conditions. It should be noted that applications in this sector would require a thorough analysis and verification to meet specific standards and requirements.
  • Renewable Energy: In solar power systems or other renewable energy technologies, the PRV6SAABJYB25103KA could potentially help in managing the performance of power conditioning systems, contributing towards efficient energy utilization.

Note that while these potential industry applications are insightful, they are only conceptual and should be validated by engineering and design teams for adherence to specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the realm of electronic components, including a wide range of Variable Resistors. The company offers products that span across several categories of Resistors, catering to various applications and demands. The PRV6SAABJYB25103KA is one of the numerous products they manufacture that exemplifies their commitment to quality and precision. Vishay’s products are designed to meet stringent specifications, ensuring reliability and performance in diverse applications—from consumer electronics to industrial and high-tech sectors. Their contributions to the development of resistance technology underscore their significant role in advancing the capabilities of electronic components.

Where to Find PRV6SAABJYB25103KA by Vishay Intertechnologies

If you are looking to procure the PRV6SAABJYB25103KA, it is advisable to check at findchips.com for the most current stock levels and pricing. This product has historically been available through distributors including Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, inventory levels and availability can fluctuate. To explore alternatives to this part, the Variable Resistors page on findchips.com can guide you to potentially suitable parts from Vishay Intertechnologies or other manufacturers, matching your specific requirements.

Compare pricing for PRV6SAABJYB25103KA and other Variable Resistors at findchips.com