PS2801C-4-F3-A by Renesas Electronics Corporation

Overview of PS2801C-4-F3-A by Renesas Electronics Corporation

The PS2801C-4-F3-A is a high-isolation voltage photocoupler designed for applications that require electrical isolation and signal transmission between components. This optocoupler features 2.5 kV isolation voltage, which ensures robust performance in environments that may experience high voltage transients. It falls under the subcategory of Optocoupler and is configured with four separate channels, allowing for multi-channel signal transmission without electrical interference.

Manufactured by Renesas Electronics Corporation, the PS2801C-4-F3-A utilizes a transistor output optocoupler design, characterized by a low dark current and a nominal current transfer ratio of 50%. This part is compliant with RoHS and is lead-free, making it suitable for environmentally conscious applications. The device is packaged in a 16-pin SSOP format, facilitating surface-mount installations that are common in modern electronic circuit designs. The operating temperature range extends from -55 °C to 100 °C, making it adaptable for both industrial and consumer applications.

The PS2801C-4-F3-A has been designated as an active part in the market, and it carries UL approval, which may be essential for safety-conscious designs. Its factory lead time is currently noted to be 18 weeks as of this writing, indicating a potential wait for order fulfillment, thus requiring proactive planning for procurement.

Industry Applications for PS2801C-4-F3-A

The versatility of the PS2801C-4-F3-A enables it to find relevance in various sectors across multiple potential applications. Here are three illustrative examples of industry applications that might benefit from the use of this part:

  • Industrial Automation: The PS2801C-4-F3-A could be integrated into control systems where isolation between high and low voltage circuits is necessary. For instance, it might be used in programmable logic controllers (PLCs) or industrial sensor modules to ensure signal integrity and safety. The device’s high isolation voltage and low on-state current enhance its suitability for these applications.
  • Telecommunications: In telecommunications equipment, this photocoupler might serve in signal isolation for communication lines. It could be utilized in VoIP systems, routers, and other networking equipment, where the integrity of data transmission is critical, and where the 2.5 kV isolation voltage could help protect sensitive components from voltage spikes.
  • Consumer Electronics: The PS2801C-4-F3-A could find its way into consumer electronics such as smart home devices or audio/video systems where signal isolation is required. For example, it could be part of the circuitry in smart speakers or home automation systems, where it would help prevent noise interference in digital signal transmission while maintaining the necessary safety standards.

It is worth noting that these potential applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a global semiconductor manufacturer that specializes in microcontrollers, microprocessors, analog and power devices, as well as optoelectronics like the PS2801C-4-F3-A. The company has a strong emphasis on developing innovative solutions for the automotive, industrial, and consumer electronics markets. Their optocoupler products, including the PS2801C-4-F3-A, are designed to provide electrical isolation and signal transmission in demanding environments.

In addition to the PS2801C-4-F3-A, Renesas manufactures various other optocouplers that feature differing specifications suited for other applications. These include components that vary in isolation voltage, channel configuration, and package types. Their focus on quality and adherence to international safety standards ensures that their products, including the PS2801C-4-F3-A, are suitable for a wide range of applications, thereby reinforcing their position in the semiconductor market.

Research Price and Stock for PS2801C-4-F3-A by Renesas Electronics Corporation on Findchips.com

For those interested in acquiring the PS2801C-4-F3-A, it is advisable to research current stock levels and pricing on Findchips. This platform may provide up-to-date information on availability, which can vary significantly among distributors. Historically, the part has been available from several distributors, including:

  • Chip One Stop
  • Avnet Silica
  • DigiKey
  • Mouser Electronics

While these distributors may offer the PS2801C-4-F3-A, it is important to check Findchips for the most current information and to explore alternate parts that fall within the Optocoupler category, as some may be offered by Renesas Electronics Corporation or other manufacturers.

Compare pricing for PS2801C-4-F3-A and other Optocoupler / Optoelectronics at findchips.com