Overview of PS2802-1-F3-A by Renesas Electronics Corporation
The PS2802-1-F3-A is a high isolation voltage Darlington transistor-type photocoupler designed to meet the requirements of various electronic applications. This device features an isolation voltage of 2500 V, ensuring that it provides robust protection against high voltage transients that could damage sensitive components. The part is housed in a compact lead-free, thin plastic package identified as SSOP-4, which allows for efficient use of board space while maintaining performance integrity.
Manufactured by Renesas Electronics Corporation, this optocoupler is compliant with both RoHS and Reach regulations, making it suitable for environmentally conscious designs. The part is currently active in the market, meaning it is still being produced and supported. It is recognized under the UL standard, which further enhances its credibility for use in safety-critical applications.
Some additional attributes of the PS2802-1-F3-A include a current transfer ratio of 2000%, a maximum forward current of 50 mA, and a dark current specification that does not exceed 400 nA. The operational temperature range extends from -55 °C to 100 °C, providing flexibility for use in a variety of environments. Its single-element configuration makes it straightforward to integrate into circuits requiring optically isolated switching.
Industry Applications for PS2802-1-F3-A
Given the characteristics of the PS2802-1-F3-A, it might find applications across several industry sectors. Below are a few potential use cases where this component could be utilized effectively:
- Aerospace and Defense: The high isolation voltage and operating temperature range of the PS2802-1-F3-A could make it suitable for use in avionics systems or military electronics, where robust performance and reliability under extreme conditions are critical. Potential components that could benefit from this device include flight control systems and radar signal processing equipment.
- Automotive: In automotive applications, especially if the part complies with relevant automotive standards, it might be utilized in electric vehicle systems or safety-critical features like airbags and anti-lock braking systems. The high current transfer ratio could potentially enhance the device’s performance in these demanding environments.
- Renewable Energy: The increasing focus on sustainable energy systems might also present opportunities for the PS2802-1-F3-A in solar inverters or wind turbine control systems. Its ability to maintain performance in varying temperatures might make it a viable choice for outdoor applications.
- Robotics and Drones: The composite properties of the PS2802-1-F3-A could find their place in robotic control systems, enabling safe communication between high-voltage motor controllers and low-voltage control units. This could help in maintaining operational integrity in complex robotic setups.
It should be noted that these potential applications are primarily conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet specific application requirements and industry standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading manufacturer specializing in semiconductors and system-on-chip solutions across various industries. In the realm of optoelectronics, Renesas is recognized for producing a wide array of optocouplers that are designed for high reliability and performance. The PS2802-1-F3-A is part of their portfolio that emphasizes safety and compliance, crucial for applications in harsh environments.
In addition to the PS2802-1-F3-A, Renesas manufactures various other optocouplers that offer differing configurations, isolation voltages, and transfer ratios to support a broad spectrum of applications. This extensive product range allows engineers and procurement professionals to find suitable solutions for diverse technical challenges.
Research Price and Stock for PS2802-1-F3-A by Renesas Electronics Corporation on Findchips.com
For those considering the PS2802-1-F3-A, it is advisable to research the current stock levels and pricing via Findchips. This platform provides comprehensive data, helping you find this part among various suppliers, including Chip One Stop, Avnet Silica, DigiKey, and Mouser Electronics. However, stock availability can vary, so checking Findchips directly will offer the most up-to-date information.