PSMN4R8-100BSEJ by Nexperia

Overview of PSMN4R8-100BSEJ by Nexperia

The PSMN4R8-100BSEJ is a high-performance N-channel MOSFET from Nexperia, featuring a 100 V drain-source voltage (Vds) and a low on-resistance of just 4.8 mΩ. It’s packaged in a D2PAK (TO-263) form factor, which offers a balance between a small footprint and the ability to handle significant power. With a continuous drain current (Id) of up to 120 A, this MOSFET is designed for high-efficiency applications. Its standard level gate drive makes it compatible with a broad range of drive voltages, enhancing its adaptability for various circuit designs.

This component is notable for its robust construction, including a built-in diode for circuit protection and an avalanche energy rating (Eas) of 542 mJ, making it suitable for rugged environments. The device operates in enhancement mode, indicative of its efficient conductance capabilities upon the application of a positive gate voltage. The Rds(On) test voltage stands at 10V, ensuring minimal power loss at nominal operating conditions. With a maximum pulse drain current (IDM) of 707 A, the PSMN4R8-100BSEJ is capable of handling high transient currents without degradation of performance.

Manufactured with silicon technology and enclosed in plastic/epoxy, the component is designed for durability and reliability in demanding applications. Its moisture sensitivity level is rated at 1, indicating a high resilience to moisture during the soldering process. The part adheres to a Tin (Sn) terminal finish, in compliance with green standards, denoting Nexperia’s commitment to environmental responsibility. It’s worth mentioning that the specified factory lead time is currently 13 weeks, reflecting availability status as of the current writing.

Industry Applications for PSMN4R8-100BSEJ

The PSMN4R8-100BSEJ is a versatile component with potential utility across a broad array of industries. These applications are illustrative and should be analyzed and verified by engineering teams to comply with specific requirements and standards.

  • Industrial Automation: Its high current handling and robust construction make the PSMN4R8-100BSEJ potentially useful in motor control circuits, power supplies, and other high-power switching applications. Its efficiency and reliability could improve the performance and durability of equipment in demanding industrial environments.
  • Consumer Electronics: This MOSFET could possibly be integrated into power management circuits within consumer electronics, such as laptops and smartphones, due to its compact size and high efficiency, enhancing battery life and reducing heat generation.
  • Computing and Data Storage: The part’s high switching performance and low on-resistance might be advantageous in server power supplies and solid-state drives (SSDs), potentially contributing to energy savings and improved data processing speeds.
  • Electronic Manufacturing: In the manufacturing of other electronic components and systems, the PSMN4R8-100BSEJ, with its high power dissipation and ease of integration due to its surface mount design, might be a preferred choice for use in test equipment and automated production machinery.

These potential industry applications are only conceptual/illustrative and require in-depth analysis by engineering and design teams for suitability, compliance, and performance standards verification.

About Nexperia

Nexperia is a globally recognized leader in the production of semiconductors, specifically excelling in the realm of discrete, logic, and MOSFET components. Within the context of Power Field-Effect Transistors, Nexperia demonstrates a commitment to innovation and reliability. The PSMN4R8-100BSEJ reflects Nexperia’s dedication to engineering excellence, showcasing attributes like low on-resistance, high current capability, and robust thermal performance that are critical for power-efficient designs. Nexperia’s products, including a wide array of MOSFETs and similar parts, are highly regarded for their quality, performance, and the company’s adherence to strict environmental standards.

Where to Find PSMN4R8-100BSEJ by Nexperia

For those interested in purchasing the PSMN4R8-100BSEJ, findchips.com is an invaluable resource. Here, you can find real-time stock levels, pricing, and availability from a wide range of distributors. Historically, the part has been available through distributors including New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics, among others. However, to ensure the most current availability and pricing information, conducting a search on findchips.com is highly recommended. Additionally, for those considering alternative parts or similar components offered by Nexperia or other manufacturers, exploring the Power Field-Effect Transistors category can provide a comprehensive view of available options.

Compare pricing for PSMN4R8-100BSEJ and other Power Field-Effect Transistors at findchips.com