Overview of PTA1543-2010CIA202 by Bourns Inc.
The PTA1543-2010CIA202 is a low-profile, through-hole slide potentiometer manufactured by Bourns Inc. This component is part of the Variable Resistors subcategory, specifically designed for audio applications. With a resistance of 2000 Ω (2 kΩ) and a tolerance of ±20%, it operates within a power rating of 25 mW (0.025W) and a maximum working voltage of 50V. The PTA1543-2010CIA202 features a carbon composition resistive element and is housed in a rectangular, PCB mount package with dimensions of 30 mm in length, 9 mm in width, and 5.7 mm in height. Its actuator type is a slide, oriented vertically, and it includes three terminals with a lead length of 3.7 mm.
This potentiometer upholds environmental standards with RoHS compliance and supports lead (Pb)-free soldering according to JESD-609 Code e3, with a tin terminal finish. It is designed for applications requiring variable resistance settings in an audio signal path, particularly where space is at a premium, given its low-profile design. The unit is currently in an active part life cycle and is Reach compliant, signifying that it does not contain any hazardous substances in concentrations harmful to human health or the environment.
Industry Applications for PTA1543-2010CIA202
The PTA1543-2010CIA202 could potentially find applications across a diverse range of industries. Its specifications make it suitable for environments needing meticulous control over audio or analog signals. Here are several use cases where this potentiometer might be applied:
- Consumer Electronics: This component might be integrated into audio equipment, such as amplifiers, mixers, and equalizers, where user interaction with the audio signal is necessary. Its carbon composition and audio resistance law are particularly suited for these applications due to the smooth, logarithmic response required for volume control.
- Education and Research: Laboratories and educational institutions could use these potentiometers in experimental setups for physics and electronics experiments, where variable resistance is needed to explore electrical principles and circuit behaviors.
- Entertainment and Gaming: In the development of electronic musical instruments or gaming consoles, this component might be utilized to offer users control over certain features or effects, contributing to the interactive experience.
- Electronic Manufacturing: Manufacturers might incorporate this potentiometer in the prototyping or production of various electronic devices, where a compact and reliable variable resistor is needed.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a reputable manufacturer within the electronic component industry, particularly known for their extensive range of resistive products, including a wide array of Variable Resistors. Their products are designed to meet the demands of a broad spectrum of applications, ensuring reliability and performance. The PTA1543-2010CIA202 is just one example of Bourns’ commitment to quality in the field of potentiometers. Bourns continues to innovate in this area, offering products that address the needs of modern electronic designs requiring precise control over resistance values. Their portfolio also extends beyond variable resistors, encompassing a variety of components critical to the function of modern electronic systems.
Where to Find PTA1543-2010CIA202 by Bourns Inc
For procurement professionals and engineers looking to source the PTA1543-2010CIA202 potentiometer, our platform, findchips.com, provides a comprehensive tool to search for this part across multiple distributors. While this part has historically been available through distributors such as Avnet Americas, real-time stock levels and pricing are best checked directly on FindChips.com. By visiting our site, users can also explore alternate Variable Resistors offered by Bourns Inc or other manufacturers, ensuring you find the best fit for your application needs. Our platform connects you to the most up-to-date availability, specifications, and purchasing options from leading distributors.