Overview of PTA4543-2010CPB103 by Bourns Inc.
The PTA4543-2010CPB103 by Bourns Inc. is a slide potentiometer (pot) with a resistance value of 10,000 ohms (10k ohm) and a power rating of 0.25 watts. It features a linear resistance law and is designed within a 45mm travel length, showcasing a rectangular, through-hole mount construction. This component is part of the Variable Resistors subcategory and is essential for varying voltage and controlling current in an electrical circuit through manual adjustment. The product’s dimensions, which include a height of 5.7mm, a length of 60mm, and a width of 9mm, make it suitable for panel control applications where space and precise manual control are required.
The PTA4543-2010CPB103 is compliant with several industry standards including lead-free (PbFree) and RoHS, indicating a focus on environmental safety and sustainability. Its carbon technology and flat terminal shape further complement its robust design, making it suitable for reliable and consistent performance in a variety of electronic settings. The operational temperature range from -10°C to 50°C allows for functionality in diverse environmental conditions. These attributes underscore the component’s adaptability and reliability for precision tasks in electronic circuits.
Industry Applications for PTA4543-2010CPB103
Given the versatile design and specifications of PTA4543-2010CPB103, it might find potential utility across several industries. Here are a few possible applications:
- Consumer Electronics: This component could potentially be used in audio mixing boards, equalizers, and lighting control panels where manual adjustment of volume or light intensity is required. Its linear resistance law allows for smooth and uniform changes, which is crucial in these applications.
- Healthcare: Provided it meets relevant standards, the potentiometer might be applicable in medical devices where precise adjustments to settings are essential, such as in diagnostic or therapeutic equipment.
- Industrial Automation: In industrial settings, such components could potentially be used in control systems where precise adjustments to machine components are necessary for process optimization.
- Telecommunications: The PTA4543-2010CPB103 could also find a fit in signal-processing equipment where variable resistance is required to adjust levels or balances in communication infrastructures.
- Education and Research: In a scientific research setup, especially in physics and electronics labs, this variable resistor might be used in experimental setups to explore electrical principles or for educational demonstrations.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer specializing in electronic components, particularly known for its innovative range of Resistors and related products like Variable Resistors. Bourns leads in the production of various forms of resistors, developing products that excel in precision, reliability, and value. Their line-up not only includes slide potentiometers like PTA4543-2010CPB103 but also a broad array of other variable resistors which are critical in allowing circuit designers to achieve accurate function and performance in their applications.
Where to Find PTA4543-2010CPB103 by Bourns Inc
To purchase the PTA4543-2010CPB103, potential buyers should consult findchips.com. Here, you can also explore other Variable Resistors from Bourns Inc. or different manufacturers. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark; however, for current stock levels and pricing, findchips.com offers the most up-to-date information.