Overview of PTS1206M1B1K00P100 by Vishay Intertechnologies
The PTS1206M1B1K00P100 is an RTD (Resistance Temperature Detector) Platinum Sensor crafted by Vishay Intertechnologies, designed for precise temperature measurement and control. This particular model features a resistance of 1000 ohms at nominal zero degrees Celsius, adhering to the Automotive Qualification Standard AEC-Q200, ensuring robust performance and reliability in harsh environments. The sensor comes in a compact, surface mount, rectangular package, and conforms to RoHS specifications, making it suitable for use in environmentally sensitive applications. With a maximum operating temperature of 175°C, its versatility extends to a variety of demanding applications. Additionally, the part is described as having a factory lead time of 13 weeks and 3 days, as of the current writing.
Industry Applications for PTS1206M1B1K00P100
The precision and durability of PTS1206M1B1K00P100 make it potentially well-suited for a variety of industry applications. Common industries that could benefit from the integration of such sensors include:
- Industrial Automation: This sensor might be used in control systems for temperature monitoring and management, ensuring optimal performance of machinery and processes which demand precise temperature conditions.
- Energy and Power Systems: In power generation plants, accurate temperature readings are critical. The PTS1206M1B1K00P100 could possibly be employed to monitor transformers and other critical components where temperature stability is essential.
- Renewable Energy: Similarly, in solar power systems or wind turbines, maintaining the correct temperature is key to efficiency and longevity. This sensor could potentially be used to monitor and control the temperature of solar panels and wind turbine gearboxes.
- Robotics and Drones: In robotic systems or drones, temperature control and monitoring could play a vital role in protecting sensitive electronic components. PTS1206M1B1K00P100 might be used for this purpose, providing reliable temperature feedback to the control systems.
Note that these potential industry applications are only conceptual/illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer known for its broad portfolio of components, including a significant range of Sensors/Transducers. Within their offerings, they have a particular focus on Temperature Sensors. The PTS1206M1B1K00P100 is a prime example of Vishay’s commitment to providing high-reliability sensors capable of meeting stringent industry standards such as AEC-Q200. Vishay’s sensors are typically used across a vast array of applications, given their precision and robustness, and the company holds a strong reputation in the electronic components industry for both their standard and custom solutions.
Where to Find PTS1206M1B1K00P100 by Vishay Intertechnologies
If you are looking to purchase the PTS1206M1B1K00P100 component, it is recommended that you utilize a robust search tool like findchips.com. On this platform, you’ll have the ability to rigorously sort through available inventory from multiple distributors and compare real-time pricing and stock availability. Distributors where the part has historically been available include Chip1Stop, Avnet Asia, TME, and Mouser Electronics, but current stock levels and pricing require verification through findchips.com. Additionally, the site allows you to search for alternative Temperature Sensors that might be offered by Vishay Intertechnologies or other manufacturers.