Overview of PTS645SM43SMTR92LFS by C&K
The PTS645SM43SMTR92LFS is a momentary action keypad switch designed for surface mounting, featuring single pole single throw (SPST) functionality. This switch operates at a contact rating of 50 mA at 12 VDC, making it suitable for low-power applications. The actuator orientation is top-actuated, with the actuator style being a round button that requires an actuation force of 160 grams-force (Gf). The switch dimensions are compact with a body breadth of 6 mm, a height of 3.45 mm, and a diameter also measuring 6 mm.
This part falls under the electronic components subcategory of Keypad Switches and is part of the PT645 series offered by C&K. Notably, the switch is compliant with RoHS and Pb-free standards, indicating it is manufactured without harmful substances. The electrical performance of the switch is robust, boasting an electrical life of 100,000 cycles and a dielectric withstand voltage of 250 VAC. The switch operates effectively within a temperature range of -20 °C to 60 °C and features an insulation resistance of 100,000,000,000 ohms.
C&K Components LLC, the manufacturer of the PTS645SM43SMTR92LFS, is recognized for its extensive range of switches and is focused on delivering high-quality electronic components. This part reflects C&K’s commitment to providing reliable switches that meet the demands of various applications.
Industry Applications for PTS645SM43SMTR92LFS
The PTS645SM43SMTR92LFS might find applications in several industries due to its design and functionality. Here are some potential use cases:
- Consumer Electronics: This switch could potentially be used in devices such as remote controls, keyboards, or handheld devices where a compact and reliable momentary switch is essential. The actuator style can allow for easy tactile feedback, making it suitable for user interfaces.
- Smart Cities: Various applications in smart city technologies might utilize this keypad switch, such as interactive kiosks or control panels. The compact design allows for integration into devices with limited space, supporting advanced urban management systems.
- Internet of Things (IoT): Devices that require user interaction, such as smart home appliances or IoT-enabled sensors, may integrate the PTS645SM43SMTR92LFS for user-initiated commands. The switch’s durable electrical life can ensure reliability in frequently used applications.
- Environmental Monitoring: In systems designed for data acquisition in environmental monitoring, this keypad switch might be used to toggle settings or modes. Its reliability and compliance with environmental standards make it suitable for outdoor or rugged applications.
- Education and Research: Educational tools and laboratory equipment could utilize the PTS645SM43SMTR92LFS in experimental setups where user inputs need to be recorded. The tactile feedback provided by the switch can enhance user experience during experiments.
It’s important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About C&K
C&K Components LLC is a manufacturer with a well-established reputation in the field of electronic switches, including a variety of switch types such as tactile, toggle, and keypad switches. The company is recognized for combining innovation with quality to meet the diverse needs of its customers. The PTS645SM43SMTR92LFS is part of their extensive portfolio, which emphasizes reliable performance in various electronic applications. C&K offers a range of similar parts designed for different applications, ensuring that design engineers have access to components that fit their specific requirements.
Research Price and Stock for PTS645SM43SMTR92LFS by C&K on Findchips.com
For those interested in acquiring the PTS645SM43SMTR92LFS, it is advisable to research stock levels and pricing on Findchips. This platform aggregates data from various distributors, offering a comprehensive view of availability and cost options. Historically, this part has been available through distributors such as DigiKey, Newark, Future Electronics, and TTI. However, interested parties should verify current stock levels through Findchips to ensure they receive the most accurate and up-to-date information regarding availability.