PTVS3V3S1UR,115 by Nexperia

Overview of PTVS3V3S1UR,115 by Nexperia

The PTVS3V3S1UR,115 is a transient voltage suppressor (TVS) diode designed primarily for protecting sensitive electronic components from voltage spikes. Manufactured by Nexperia, this part belongs to the PTVSxS1UR series and features a SOD-123 package, which is a compact and efficient form factor for surface mounting. The device operates at a reverse standoff voltage of 3.3V, with a clamping voltage that can reach up to 8V, ensuring that connected components remain within safe operating limits during transient events.

This unidirectional TVS diode is designed to dissipate a maximum non-repetitive peak power of 400W. With an operating temperature range of -55°C to 150°C, it provides a wide temperature tolerance, making it suitable for a variety of applications. The diode consists of a single element made of silicon and adheres to the RoHS compliance standard, ensuring environmentally friendly manufacturing practices. As of the current writing, it is active in production and has a factory lead time of approximately 6 weeks.

Industry Applications for PTVS3V3S1UR,115

Given its specifications and characteristics, the PTVS3V3S1UR,115 might be beneficial for several industry applications. Below are examples of potential use cases:

  • Internet of Things (IoT): In IoT devices, where connectivity and data integrity are crucial, using a TVS diode such as the PTVS3V3S1UR,115 might help in protecting microcontrollers and communication modules from voltage transients that could potentially corrupt data or damage hardware components.
  • Consumer Electronics: Many consumer electronic devices, such as smartphones and tablets, may utilize TVS diodes to safeguard sensitive circuitry from voltage spikes, particularly in charging circuits. Implementing the PTVS3V3S1UR,115 could be beneficial in this context for its compact size and effective transient suppression capabilities.
  • Telecommunications: In telecommunications equipment, maintaining signal integrity is essential. The PTVS3V3S1UR,115 could possibly serve as protective circuitry for devices such as routers and switches, where it may help in managing noise and protecting against electrostatic discharge (ESD).
  • Industrial Automation: Equipment used in industrial applications might be exposed to voltage fluctuations. The PTVS3V3S1UR,115 could be integrated into control systems and automation devices to ensure reliability and longevity by guarding against unexpected voltage spikes.
  • Healthcare: In medical devices, ensuring the protection of sensitive electronic components is critical. The PTVS3V3S1UR,115 might be used to protect diagnostic equipment or monitoring devices, helping to maintain accurate readings by preventing transient damage.

It is essential to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and validation by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a global semiconductor manufacturer specializing in the production of discrete devices, logic devices, and MOSFETs. The company has a strong focus on quality and reliability, particularly in the realm of diodes and transient suppressors. The PTVS3V3S1UR,115 is part of their PTVSxS1UR series of transient voltage suppressors, which are designed to meet stringent performance standards, including AEC-Q101 for automotive applications, as well as IEC standards for electrical equipment. In addition to this part, Nexperia manufactures various other TVS diodes that may meet different voltage and power requirements, providing a comprehensive range of solutions for protecting electronic components from voltage transients.

Research Price and Stock for PTVS3V3S1UR,115 by Nexperia on Findchips.com

For those interested in sourcing the PTVS3V3S1UR,115, it is highly recommended to research current stock levels and pricing on Findchips.com. This platform offers not only live stock status but also comparisons across multiple distributors, including well-known suppliers like:

  • Newark
  • DigiKey
  • Mouser Electronics
  • Avnet Electronics

While these distributors may have historically carried the part, it is important to check on Findchips for the most up-to-date availability and pricing information. Additionally, the Transient Suppressors category can help identify alternative parts from Nexperia or other manufacturers that might fit your specific requirements.

Compare pricing for PTVS3V3S1UR,115 and other Transient Suppressors / Diodes at findchips.com