Overview of PVG5A502C03R00 by Bourns Inc.
The PVG5A502C03R00 is a cermet trimmer resistor featuring a multi-turn top adjust mechanism. Manufactured by Bourns Inc., it falls within the Variable Resistors subcategory. This resistor has a track resistance of 5 kilohms and can undergo up to 12 turns, which allows for precise resistance adjustment. Suitable for surface mount installation, it is designed for compactness with dimensions ensuring a minimal footprint on circuit boards. The PVG5A502C03R00 is specified to operate across a wide temperature range (-55 °C to +125 °C) and is rated up to a maximum power dissipation of 0.25 watts at 70 °C. Additionally, this component features a linear resistance law comparative to its rotational angle of 4320 degrees, and it maintains a tolerance of 10%.
In terms of compliance, the PVG5A502C03R00 adheres to RoHS standards, indicating that it is free from specific hazardous materials, making it suitable for worldwide use in electronic devices. Provided with a factory lead time of 11 weeks and 3 days as of the current writing, planning for procurement should consider this lead time for project timelines.
Industry Applications for PVG5A502C03R00
The PVG5A502C03R00 trimmer resistor is potentially suitable for several industry applications that require precise voltage adjustment or tuning. The applications highlighted here are conceptual and require further validation by engineering teams based on specific requirements:
- Energy and Power Systems: This component could be used in power supply units and metering equipment where precise calibration of resistance is necessary to ensure accurate readings and device functionality.
- Transportation and Logistics: In vehicle electronic systems, precise resistance tuning is essential for sensor calibrations and circuit adjustments, which ensures reliable operation under varying environmental conditions.
- Renewable Energy: Within solar inverters or wind turbine controllers, the PVG5A502C03R00 might be used to fine-tune electrical circuits, enhancing the efficiency and reliability of energy conversion systems.
Please note that these potential applications are illustrative and need verification and adaptation by specialized engineering teams to comply with industrial standards and specific operational prerequisites.
About Bourns Inc.
Bourns Inc. is a reputable company that specializes in electronic components, with a particular focus on resistors and Variable Resistors. Bourns’ products are renowned for their quality and reliability, catering to a diverse array of technological applications. The PVG5A502C03R00 is part of the PVG5 series, which is one of Bourns’ offerings in the variable resistor category. The series is celebrated for its precision, durability, and adaptability, attributes that stem from Bourns’ longstanding expertise and commitment to engineering excellence.
In producing variable resistors such as the PVG5A502C03R00, Bourns facilitates advancements across various industries by providing components that meet stringent specifications and diverse needs.
Where to Find PVG5A502C03R00 by Bourns Inc
To procure the PVG5A502C03R00 trimmer resistor, potential buyers should consider researching findchips.com. By navigating to Variable Resistors on the website, users can find this specific part, as well as discover alternative options from Bourns or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and CHIPMALL.COM LIMITED have carried this part. However, it is essential to check current stock levels, delivery times, and pricing on findchips.com to make an informed purchase decision.