Overview of PX0587 by Bulgin
The PX0587 by Bulgin is a robust and versatile Mains Power Connector designed for applications requiring a dependable power connection. This component is rated for 10A and 250VAC, featuring a female connector with screw terminal for secure wire attachment. Designed to meet rigorous standards, including ROHS compliance, the PX0587 is suitable for a wide range of applications that demand reliability and safety. With a connector type classified under Mains Power Connectors, this part is a significant component in Bulgin’s offerings in the connectors’ category.
The PX0587’s receptacle is of the IEC C13 type, ensuring compatibility with a broad range of devices and power sources worldwide. It has a cable mounting type, making it versatile for various installation environments. The body dimensions include a depth of 18.4mm, a breadth of 1.039 inches, and a total length of 51.5mm, embodying a compact yet durable construction that’s suitable for challenging environments. Additional features of this connector include UL 94V-0 rating, CSA and VDE approvals, making it a top choice for applications requiring high safety and reliability standards.
Industry Applications for PX0587
Potential industry applications for the PX0587 are varied, given its robust design and comprehensive certifications. While the connector can serve numerous sectors, a few notable ones include:
- Consumer Electronics: Devices such as desktop computers, monitors, and gaming consoles could utilize the PX0587 for reliable power connections.
- Security and Surveillance: For powering surveillance cameras and security systems, the PX0587’s secure connection and durability offer an ideal solution.
- Energy and Power Systems: In environments where reliable power connections are crucial, such as in power distribution units or backup systems, the PX0587 could be a preferred component.
- Renewable Energy: For connections within solar inverters or wind turbine controls, the PX0587’s robustness and compliance with various standards might make it suitable.
It is important to note that these potential applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compatibility and compliance with specific system requirements.
About Bulgin
Bulgin is a leading manufacturer of connector solutions, particularly specializing in the design and production of high-quality Mains Power Connectors and other types of connectors. With a vast portfolio that includes a range of power connectors like the PX0587, Bulgin caters to a broad spectrum of industries including industrial, consumer electronics, and renewable energy systems. Their connectors are known for their durability, reliability, and compliance with global regulatory standards, making Bulgin a preferred choice for engineers and procurement specialists looking for Mains Power Connectors. The company’s emphasis on innovation, coupled with a commitment to environmental sustainability and compliance, positions Bulgin as a notable name in the connectors market.
Where to Find PX0587 by Bulgin
To locate the PX0587 for purchase, findchips.com is an invaluable resource for comparing stock levels and pricing across various distributors. This platform allows users to find current availability from leading distributors such as New Advantage Corporation, Master Electronics, Powell Electronics, and DigiKey, among others. It is important to consult findchips.com to get up-to-date information on stock levels, pricing, and alternate parts within the category of Mains Power Connectors. Given the dynamic nature of electronic component supply chains, availability can fluctuate, making real-time information a critical asset in procurement decisions.