PX0587/SE by Bulgin

Overview of PX0587/SE by Bulgin

The PX0587/SE by Bulgin is a female mains power connector rated at 10A and 250VAC. It features a screw terminal for connection and a socket style that adheres to IEC right-angle standards. This part is compliant with RoHS, further ensuring its adherence to environmental and safety standards. The body or shell style of the socket confirms to the specifications of RoHS and includes features like conformance to IEC/EN 60320-1/C13, flame retardancy rating of UL94V-0, and certifications such as CSA and VDE.

The connector type is distinctly identified as a mains power connector, crafted for robust and reliable connection in a variety of power applications. The insulation material used in the connector is polyamide, which offers good thermal stability and electrical insulation properties. Additional aspects of PX0587/SE include its design for general-purpose applications, with an operating temperature range from -70 °C to 40 °C, and a maximum coupling type identified as ‘snap’, facilitating easy and secure connections.

Industry Applications for PX0587/SE

The PX0587/SE mains power connector is versatile and may find use across a range of different industries, depending on specific power supply requirements and environmental conditions. It’s essential for potential users to consider that these industry applications are conceptual and should be analyzed by engineering and design teams for adherence to specific requirements:

  • Consumer Electronics: This connector might be used in home appliances that require a reliable power connection. Properties such as flame retardancy and its high operating temperature range make it potentially suitable for high-demand electronics.
  • Energy and Power Systems: Facilities that require steady and safe power connections, such as power distribution units in data centers, could potentially employ this connector. The compliance with standards like IEC/EN 60320-1/C13 underlines its suitability for heavy-duty applications.
  • Transportation and Logistics: Equipment used in this industry that operates within the given temperature ranges might benefit from using a reliable connector like the PX0587/SE for mobile power supplies or in infrastructure.
  • Renewable Energy: Renewable energy installations, such as solar panels or wind turbines, which require dependable connectivity solutions in environmentally challenging conditions, might find this connector useful due to its robust design and compliance with multiple certifications.

Please note that these potential applications are suggestive and require verification for use in specific products and environments.

About Bulgin

Bulgin is a highly regarded manufacturer in the domain of connectors, focusing significantly on mains power connectors. Known for their innovation and reliable products, Bulgin connectors like PX0587/SE are designed to meet rigorous international standards, ensuring safety, efficiency, and sustainability. Bulgin’s connectors are utilized across various applications, indicating their flexibility and adherence to industry needs. The company’s dedication to quality is evident in the detailed specifications and certifications such as RoHS and IEC conformance of products like the PX0587/SE.

Where to Find PX0587/SE by Bulgin

To purchase the PX0587/SE by Bulgin or to explore alternative Mains Power Connectors, a reliable resource is the website findchips.com. Here, you can compare prices, verify availability, and view current stock levels from leading distributors. While the part has historically been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, checking on findchips.com will provide the most updated information and pricing.

Compare pricing for PX0587/SE and other Mains Power Connectors at findchips.com