Overview of Q8016LH2TP by Littelfuse Inc.
The Q8016LH2TP is a high-voltage TRIAC component from Littelfuse Inc., designed for handling considerable current and voltage levels. Specifically, it operates at a repetitive peak off-state voltage of 800 V and an RMS on-state current of 16 A. This component falls under the TRIACs subcategory, which is a type of semiconductor device used in AC power control. It allows current to flow in both directions when triggered and is widely utilized in various applications such as motor drives, lamp dimming, and heater control.
The TRIAC is packaged in a TO-220 ISO form, ensuring it is capable of handling thermal dissipation efficiently. This is critical for maintaining stability and performance under high power and heat conditions. Additionally, the part features critical rates of rise for off-state voltage at 100 V/us and for commutation voltage at 2 V/us, ensuring robust performance during switching operations. Its operating temperature range spans from -40 °C to 125 °C, suitable for a wide range of environmental conditions.
In terms of safety and compliance, the Q8016LH2TP conforms to RoHS standards, a critical requirement for electronic components in today’s environmentally conscious market. This factor, along with its active life cycle status in the market, marks it as a dependable choice for both new designs and existing systems requiring component maintenance or upgrades.
Industry Applications for Q8016LH2TP
The versatile specifications of the Q8016LH2TP make it suitable for a broad range of applications across various industries. Due to its robust packaging and high performance in controlling AC power, it could potentially be useful in:
- Industrial Automation: This device might enable precise control over equipment such as automation of conveyors and assembly lines, owing to its reliable AC switching capabilities.
- Consumer Electronics: In home appliances that require controlled AC power for motor speed or temperature regulation, like in air conditioners and kitchen appliances, this TRIAC can provide crucial functionality.
- Entertainment and Gaming: It is possible to find TRIACs in audio and visual equipment, where stable and controllable power supply conditions are necessary.
- Smart Cities: For managing lighting systems, where automated light dimming can be implemented to save energy and extend the longevity of light components.
Note that these are potential industry applications and require a thorough analysis and verification by engineering and design teams for compatibility and performance considerations.
About Littelfuse Inc.
Littelfuse Inc. is a noted developer of circuit protection devices, including TRIACs and other trigger devices. The company is recognized for creating products that enhance safety in electrical circuits, ensuring devices operate within safe limits to prevent damage and ensure longevity. Littelfuse’s offerings in the trigger devices category particularly highlight their commitment to advanced electrical solutions that align well with modern technological demands. The Q8016LH2TP is a fine example of the company’s focus on combining robust design with practical functionality. Littelfuse’s expertise in designing and manufacturing reliable electronic protection components make their products a top choice for engineers and procurement specialists alike looking for high-quality semiconductor devices.
Where to Find Q8016LH2TP by Littelfuse Inc
To source the Q8016LH2TP, potential buyers should utilize resources like findchips.com where comprehensive details on availability and pricing from various distributors are provided. This part has been historically found at distributors such as Ozdisan Elektronik, TTI, Mouser Electronics, DigiKey, and Newark. However, to find current stock levels and the best prices, it is highly recommended to visit findchips.com. Additionally, for those looking for alternatives or perhaps different specifications within the TRIACs subcategory, the same platform can help identify other suitable products from Littelfuse Inc or other manufacturers.