QEB363ZR by onsemi

Overview of QEB363ZR by onsemi

The QEB363ZR is a subminiature plastic infrared emitting diode designed for efficient performance in various electronic applications. This component features a T-3/4 package with dimensions of 2.50 mm x 2.00 mm, making it suitable for surface mount technology (SMT). The infrared emitter operates at a forward voltage of 1.6V, with a maximum forward current rating of 50mA, which indicates its suitability for low-power applications.

This infrared LED emits light at a peak wavelength of 940 nm, which is commonly used for applications requiring infrared detection and signaling. With an operating temperature range from -40 °C to 100 °C, the QEB363ZR is designed to function reliably in diverse environmental conditions. The semiconductor material used in the construction of this component is Gallium Arsenide (GaAs), known for its efficiency and performance in optoelectronic devices.

The QEB363ZR is part of the active life cycle, and its Pb-free code indicates that it complies with environmental standards regarding hazardous substances. Furthermore, it is packaged with a matte tin terminal finish, ensuring good solderability for efficient mounting onto printed circuit boards (PCBs). The viewing angle of 24 degrees allows for versatile application in various positioning scenarios, suitable for both consumer-grade and industrial applications.

Industry Applications for QEB363ZR

Considering the features of the QEB363ZR, it could find applications in several industries. Below are some potential use cases:

  • Consumer Electronics: The QEB363ZR might be used in devices such as remote controls or proximity sensors. Its infrared emitting capabilities could allow for the effective transmission of signals in handheld devices, while the compact size facilitates integration into small form factors.
  • Energy and Power Systems: In energy management systems, the QEB363ZR may serve in applications requiring infrared signaling for communication between devices or in monitoring systems for energy efficiency. Its reliability in various temperatures could be beneficial in outdoor or harsh environments.
  • Renewable Energy: Potentially, the QEB363ZR could play a role in solar panel monitoring systems. It might be employed for infrared communication or in sensor applications that require detection of sunlight levels or other environmental conditions, thus supporting energy generation efficiency.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts, such as other infrared LEDs, could also be analyzed for compatibility and performance in these applications.

About onsemi

onsemi is a manufacturer known for its extensive range of optoelectronic components, including infrared LEDs like the QEB363ZR. The company is recognized for producing reliable components that support various applications in the consumer electronics, automotive, and industrial markets. With a strong commitment to innovation, onsemi focuses on creating high-performance solutions that adhere to stringent quality standards.

In addition to the QEB363ZR, onsemi offers a range of infrared LEDs and other optoelectronics, which may include components designed for similar applications. The emphasis on quality and performance ensures that their products are used in reliable systems across multiple industries.

Where to Find QEB363ZR by onsemi

For those interested in procuring the QEB363ZR, it is advisable to research purchasing options on findchips.com. The site provides access to a database of distributors, including New Advantage Corporation, TME, Rochester Electronics, and DigiKey, where the part has historically been available. However, it is essential to check current stock levels and pricing directly through findchips.com, as availability may vary.

Additionally, for a broader selection, the link to Infrared LEDs could be utilized to identify alternative parts offered by onsemi or other manufacturers that might serve similar functions or requirements in various applications.

Compare pricing for QEB363ZR and other Infrared LEDs / Optoelectronics at findchips.com