Overview of QPI-5LZ by Vicor Corporation
The QPI-5LZ is an analog circuit component specifically designed as an EMI filter with a flat style for surface mount applications. It operates at a supply voltage of 24V with a maximum current rating of 14A, making it suitable for various electronic applications that require effective electromagnetic interference (EMI) suppression. Manufactured by Vicor Corporation, this filter boasts a 75dB reduction in EMI, facilitating cleaner signal performance in electronic circuits.
The component is packaged in an LGA-16 format, which features a 16-terminal grid array style, allowing for efficient surface mounting on printed circuit boards (PCBs). It measures 25.3mm on each side, with a maximum seated height of 5.0816mm. The design is compliant with both RoHS and REACH directives, ensuring it meets environmental regulations. The QPI-5LZ is classified under the Other Signal Circuits subcategory, which falls under the broader category of signal circuits. Its operational range spans from -40°C to 125°C, making it robust and suitable for automotive applications, provided that relevant industry standards are adhered to.
As of the current writing, this part has a factory lead time of 20 weeks. Its other notable attributes include a peak reflow temperature of 245°C and a moisture sensitivity level of three, which indicates the component’s suitability for a range of soldering techniques.
Industry Applications for QPI-5LZ
The QPI-5LZ might find applications across various industries due to its EMI filtering capabilities and robust operating parameters. Here are some potential use cases:
- Automotive: Due to its compliance with automotive temperature grades, the QPI-5LZ might serve in power management units or infotainment systems that require stable performance under variable temperatures. Its EMI suppression could enhance signal integrity in vehicle electronics.
- Industrial Automation: In automation systems, the QPI-5LZ could potentially be used to filter noise from sensors and actuators, ensuring that control signals are not compromised by external interference. This may be particularly relevant in heavy machinery where electromagnetic disturbances are prevalent.
- Internet of Things (IoT): Devices operating within IoT architectures could leverage the QPI-5LZ to maintain signal quality, especially in environments with multiple wireless transmissions. Its compact size and effective filtering capabilities could support noise-sensitive applications in smart home devices.
- Telecommunications: The QPI-5LZ might be suitable for use in communication devices and networking equipment, where clean signals are critical for maintaining data integrity over various transmission media and distances.
- Consumer Electronics: This part could potentially be integrated into various consumer electronics such as televisions, audio systems, and gaming equipment, where EMI filtering is necessary to enhance the user’s experience by minimizing distortions during operation.
These potential industry applications are only conceptual and illustrative in nature. Verification by engineering and design teams for adherence to industry standards and specific application requirements is essential.
About Vicor Corporation
Vicor Corporation is recognized for its innovative approach to power management, offering a range of products that cater to the needs of various industries. In relation to QPI-5LZ, the company specializes in technologies that provide efficient solutions for EMI filtering within the larger spectrum of signal circuits. The QPI-5LZ and its peers aim to deliver exceptional performance in electronic systems where signal integrity is paramount.
Vicor Corporation also manufactures a variety of similar products which include other analog circuits and power management solutions. Their focus on providing compliant, high-performance components continues to resonate within the sectors that rely on signal circuit technologies.
Research Price and Stock for QPI-5LZ by Vicor Corporation on Findchips.com
For ongoing projects or new designs that require the QPI-5LZ, it is advisable to research stock levels and pricing through Findchips.com. This resource will provide current availability from various distributors, including:
- Avnet Abacus
- Mouser Electronics
- Bristol Electronics
- DigiKey
While these distributors have historically offered the QPI-5LZ, it is important to check Findchips for any updates on stock and pricing, as availability may vary.