Overview of R-733.3D by RECOM Power Inc.
The R-733.3D by RECOM Power Inc. is a DC-DC regulated power supply module designed to deliver efficient power conversion with an output voltage of 3.3V and a maximum power output of 9.9W. As part of the Power Supply Modules subcategory within Power Circuits, this hybrid device is enclosed in a plastic, SIP-12 package, ensuring a compact form factor suitable for a variety of applications. It is characterized by an input voltage range from 4.5V to 28V, making it versatile for different power supplies. With a high efficiency rating of up to 94%, this module is capable of delivering power with minimal energy loss.
The R-733.3D is RoHS compliant and adheres to Pbfree standards, reflecting RECOM Power Inc.’s commitment to environmental sustainability. Its notable features include an operating temperature range from -40°C to 85°C, line and load regulation maximums of 1%, and protection against output over-current and overload. The module also offers an adjustable output, supporting customization to meet specific application requirements. Despite its through-hole terminal form, this power supply module stands out for its industrial temperature grade and a ripple voltage of 0.024745 Vrms, ensuring smooth and reliable operation under diverse conditions.
Industry Applications for R-733.3D
-
In Industrial Automation, the R-733.3D module might potentially be used in control systems and sensors requiring stable and efficient power supply. The module’s high efficiency and robust operating temperature range could be particularly advantageous for systems operating in harsh industrial environments.
-
Within the realm of Consumer Electronics, devices such as portable gadgets and wearables might incorporate the R-733.3D due to its compact size, efficiency, and adjustable output. Such features potentially support long battery life and versatility across different electronic devices.
-
In the Telecommunications industry, the R-733.3D could potentially be integrated into communication devices and infrastructure, where stable power delivery is crucial. The product’s high efficiency and environmental compliance might benefit devices that are continuously operational and need to minimize energy consumption.
-
The Computing and Data Storage sector might also benefit from the application of the R-733.3D, particularly in power supply solutions for servers, storage units, and networking hardware that demand high efficiency and reliability. The module’s voltage regulation and protection features could be critical in maintaining uptime and data integrity.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About RECOM Power Inc.
RECOM Power Inc. is a well-regarded manufacturer specializing in power supply solutions, including a wide range of Power Supply Modules for various applications. Known for their innovation and commitment to quality, RECOM offers products like the R-733.3D and similar power modules designed to meet a broad spectrum of power requirements in electronics. Their offerings excel in efficiency, reliability, and compliance with international standards, such as RoHS, making them suitable for a global market. RECOM Power Inc.’s dedication to environmental responsibility and technological advancement positions them as a key player in the power circuits industry.
Where to Find R-733.3D by RECOM Power Inc
To find the R-733.3D DC-DC regulated power supply module or explore alternative Power Supply Modules, visit findchips.com. This platform provides up-to-date stock levels, pricing, and available distributors for electronic components. Historically, distributors such as Ozdisan Elektronik, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark have carried the R-733.3D. However, the availability of this part may vary, and potential buyers are encouraged to use findchips.com to obtain current information on stock and distributor options.