Overview of R-783.3-0.5 by RECOM Power Inc.
The R-783.3-0.5 is a power supply module designed for efficient DC-DC conversion with one output channel. This part delivers a nominal output voltage of 3.3V and a maximum output current of 0.5A, making it suitable for applications that require up to 0.4W of power. The component is classified as a hybrid, SIP-3 (Single In-line Package) device, which allows for a compact design that can easily be integrated into various electronic systems.
This power supply module is designed to operate within a wide input voltage range, from a minimum of 4.75V to a maximum of 32V, providing flexibility in different environments and applications. It features a switching regulator architecture, with a maximum switching frequency of 380 kHz, which helps in maintaining efficiency while minimizing heat generation. The operating temperature range is also commendable, spanning from -40 °C to 85 °C, allowing the part to function effectively in both industrial and outdoor environments.
The R-783.3-0.5 complies with RoHS, Reach, and Pb-free regulations, ensuring it meets modern environmental standards. Furthermore, its active part lifecycle indicates that it is widely used and available in the market. As of the current writing, the exact lead time was not specified, so users are encouraged to check with distributors for any updates.
Industry Applications for R-783.3-0.5
The versatility of the R-783.3-0.5 makes it a potential candidate for various applications across different industries. Below are a few examples, though it is essential to note that these are conceptual and require further analysis and verification by engineering and design teams for specific application requirements.
- Environmental Monitoring: The device might be used in environmental sensors and monitoring devices that require a stable 3.3V output to function. With its wide input voltage range, it potentially supports various sensor types, such as those used for air quality monitoring or weather stations.
- Industrial Automation: In industrial settings, this module could be used in automation controllers, where reliable power is essential for operation. Devices like programmable logic controllers (PLCs) or remote I/O modules might potentially benefit from the stable output and compact SIP-3 form factor of the R-783.3-0.5.
- Consumer Electronics: It could also find its place in smaller consumer electronic devices that may require regulated power supply for microcontrollers or communication modules. The low power consumption of the part suits battery-operated applications, where efficiency is crucial.
The aforementioned applications are just a few examples where the R-783.3-0.5 might be integrated. Similar parts in the power supply module category may also provide alternative solutions for these use cases while ensuring that the specific requirements of each application are met.
About RECOM Power Inc.
RECOM Power Inc. is a well-established manufacturer known for producing a wide range of power supply modules, including the R-783.3-0.5. The company specializes in power circuits, focusing on providing reliable and efficient solutions for various applications. RECOM’s portfolio includes similar parts designed to accommodate different voltage and current requirements, ensuring that engineers can find the right module for their specific needs.
In addition to the R-783.3-0.5, RECOM offers a comprehensive selection of power supply modules that adhere to industry standards for environmental compliance and performance. Engineers and designers looking for quality power solutions would benefit from exploring RECOM’s extensive product catalog.
Where to Find R-783.3-0.5 by RECOM Power Inc.
For those interested in purchasing the R-783.3-0.5, it is advisable to research through findchips.com, a platform that aggregates various electronic components and provides access to several distributors. Users can explore the Power Supply Modules section on findchips.com to identify alternate parts offered by RECOM or other manufacturers.
The R-783.3-0.5 has been accessible through various distributors, including:
- Ozdisan Elektronik
- New Advantage Corporation
- Neutron USA
- Master Electronics
While the specific availability of the part at these distributors may fluctuate, it is recommended that users check current stock levels and pricing via findchips.com to ensure they obtain the most accurate and up-to-date information.