Overview of R-785.0-0.5 by RECOM Power Inc.
The R-785.0-0.5 is a DC-DC regulated power supply module, designed and manufactured by RECOM Power Inc. This module stands out for its high efficiency and compact SIP-3 package, making it suitable for a wide range of applications where space and power efficiency are critical. On technical specification grounds, it delivers an output of 5V at a maximum current of 500mA, which equals an output power capacity of 2.5W. This component is a versatile player in the Power Supply Modules subcategory, under the wider Power Circuits category.
Noteworthy specifications include its wide input voltage range of 6.5V to 32V, which ensures compatibility across various power sources and applications. This regulator operates within an ambient temperature range of -40°C to +85°C, making it resilient in varied environmental conditions. Furthermore, the R-785.0-0.5 adheres to stringent regulatory standards such as RoHS compliance for hazardous substance regulations, which is an essential criterion for the global market. Its packaging is SIP-3, utilizing a through-hole mounting style, which is often favored for its mechanical robustness in many industrial applications.
Industry Applications for R-785.0-0.5
The R-785.0-0.5, due to its versatile characteristics, is potentially suitable for a variety of industry applications. Below are some key examples where this component could be effectively utilized:
- Environmental Monitoring: Devices such as air quality monitors and water pollution detectors might integrate this module due to its small size and efficient power conversion. The component’s wide input voltage range is particularly beneficial for battery-powered or variable power supply environments found in remote monitoring equipment.
- Industrial Automation: Automated machinery and control systems that require stable and efficient power supplies could benefit from the R-785.0-0.5. Its efficiency and thermal characteristics are advantageous for minimizing energy waste and managing heat in equipment that operates around the clock.
- Portable Devices: the module’s compact size and efficiency make it a potential candidate for powering portable electronic devices, where extending battery life and reducing space are crucial factors.
- Telecommunication Equipment: Telecom devices, including routers and wireless communication systems, which necessitate reliable power conversion within limited space, could employ this module. Its efficiency helps in reducing operational costs and improving system reliability.
Please note, the potential applications listed above are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems or devices.
About RECOM Power Inc.
RECOM Power Inc. specializes in manufacturing power supply modules, with a reputation for delivering innovative products in the realm of Power Circuits and specifically in Power Supply Modules. Their product range extends to various types of converters, switching regulators, and more, offering solutions for a wide array of power conversion needs. The R-785.0-0.5 is just one example of RECOM’s commitment to efficiency, reliability, and quality in power supply technology. RECOM constantly evolves its products to meet the rigorous demands of industry applications, adhering to international standards and regulatory compliance, including RoHS. This commitment ensures that components like the R-785.0-0.5 are suitable for a broad spectrum of applications, backing up design engineers with reliable power solutions.
Where to Find R-785.0-0.5 by RECOM Power Inc
To source the R-785.0-0.5 by RECOM Power Inc., we recommend utilizing our platform, findchips.com, to access the most accurate and up-to-date availability and pricing information. Our website provides a comprehensive repository for Power Supply Modules and other electronic components. Historically, distributors like Ozdisan Elektronik, Newark, Mouser Electronics, and DigiKey have been sources for this component. However, to confirm current stock levels and secure the best pricing, visiting findchips.com is advisable.