Overview of R-78C5.0-1.0 by RECOM Power Inc.
The R-78C5.0-1.0 is a DC-DC regulated power supply module designed by RECOM Power Inc. It features a single output and delivers a 5W power output within a compact, hybrid, SIP-3 package. This particular module is designed to convert varying DC input voltages into a stable 5V DC output with a maximum current of 1A. Thanks to its broad input voltage range, from a minimum of 8V to a maximum of 42V, with a nominal input of 24V, it offers flexibility for various powering needs across a range of applications.
The device embodies a number of critical attributes such as being lead (Pb) free and RoHS compliant, ensuring it meets current environmental protection standards. Additionally, it’s designed with robustness in mind, capable of operating across a wide temperature range from -40°C to 68°C, making it suitable for various harsh conditions. Its rectangular, through-hole design facilitates ease of integration into a plethora of circuit designs, enhancing its appeal in both prototyping and production volumes.
With a package size of just 11.6mm x 8.5mm and a maximum seated height of 10.9mm, the R-78C5.0-1.0 is an excellent choice for applications where space is at a premium. Its hybrid technology and plastic/epoxy body material further ensure a balance between durability and performance efficiency, suitable for demanding power conversion tasks.
Industry Applications for R-78C5.0-1.0
The flexible design and efficient power conversion of the R-78C5.0-1.0 lend itself to a wide range of industry applications. Although the applications listed below are conjectural and should be verified by engineering and design teams, they illustrate the component’s potential versatility across sectors.
- Energy and Power Systems: The module’s broad input voltage range and efficiency may find it being implemented in power distribution units, backup power systems, and in devices requiring stable power regulation such as control panels for power management systems.
- Renewable Energy: In renewable energy applications like solar power inverters or wind turbine control systems, the R-78C5.0-1.0 could potentially be employed for its reliable DC-DC conversion capabilities, providing stable operation under varying environmental conditions.
- Industrial Automation: Given its robust operating temperature range and efficient power conversion, this module can be an ideal solution for sensor systems, PLCs, or other industrial control equipment that require consistent power in varying temperatures and conditions.
- Telecommunications: The R-78C5.0-1.0 could potentially be utilized in telecommunication equipment where stable and reliable power is necessary for signal amplification, conversion, or control logic circuits.
Note: These potential applications are illustrative and require analysis and verification by engineering and design teams to ensure compatibility and performance requirements are met.
About RECOM Power Inc.
RECOM Power Inc. is a prominent player in the landscape of Power Supply Modules among the broader realm of Power Circuits. Known for its innovation in power supply design, RECOM offers a wide range of products that cater to an even wider suite of applications. One of the hallmarks of RECOM’s product line is its focus on module efficiency, compact designs, and robustness to suit the demands of industrial, medical, and automation applications, among others.
RECOM’s commitment to quality and sustainability is evident in products like the R-78C5.0-1.0, which are designed to not only meet current standards for efficiency and environmental impact but also ensure ease of use in a wide variety of applications. With products designed to perform in the most demanding environments, RECOM continues to be a go-to source for power supply solutions across the globe.
Where to Find R-78C5.0-1.0 by RECOM Power Inc
For those in search of the R-78C5.0-1.0 module, FindChips.com provides an exhaustive resource for researching and purchasing. By using Power Supply Modules, customers can not only discover the R-78C5.0-1.0 but explore an extensive database of related power supply modules that might suit their specific application needs. Historically, distributors like Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and DigiKey have stocked this component. However, availability and pricing are subject to change, making it essential for consumers to research current stock levels and prices at FindChips.com.