Overview of R-78E3.3-1.0 by RECOM Power Inc.
The R-78E3.3-1.0 is a DC-DC regulated power supply module featuring a single output capability and is designed for a maximum output of 3.3 watts. This module is an integral component for applications requiring compact, efficient power solutions in a SIP-3 (Single Inline Package) format, particularly suited for information technology equipment (ITE). The unit’s input voltage ranges from a minimum of 7V to a maximum of 28V, providing flexibility for various source voltages, while maintaining a steady 3.3V output at up to 1A current.
This hybrid technology module is notable for its robust design suitable for through-hole mounting, making it ideal for a variety of electronic assemblies. Compliant with RoHS and REACH standards, the module ensures adherence to current environmental directives. Key attributes include a temperature range from -40 °C to +60 °C and load regulation maximized at 1.5%, highlighting its reliability in diverse operating conditions. Dimensionally, the module is compact with a length of 11.6 mm and a width of 8.5 mm, which is beneficial for applications where space is a limiting factor.
Industry Applications for R-78E3.3-1.0
The R-78E3.3-1.0 module could potentially serve a range of industry applications where power efficiency, reliability, and compliance with regulatory standards are critical. Below are selected industries where this part might be especially useful:
- Energy and Power Systems: This module could potentially contribute to the efficiency and effectiveness of control systems used in energy distribution. Elements such as remote sensors and monitoring devices, which require reliable low-power sources, might integrate this module.
- Transportation and Logistics: Suitable for use in electronic systems within transportation infrastructure, such as signaling or tracking devices. Its reliability across a broad range of temperatures and robust load regulation might make it an advantageous choice for outdoor applications subjected to environmental variabilities.
- Renewable Energy: In renewable energy applications, such as solar or wind power systems, where stable and efficient power supply is crucial for the operability of control units, this component could be extremely beneficial. Its capability to operate under varying input voltages aligns well with fluctuating power conditions typically seen in renewable energy systems.
Note, these potential industry applications are illustrative and must be analytically validated by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About RECOM Power Inc.
RECOM Power Inc. specializes in power supply solutions, with a broad portfolio of products including power converters and Power Supply Modules. The company is known for its innovation and commitment to providing high-quality, reliable products across its range. The R-78E3.3-1.0 is part of the R-78E-1.0 series, which illustrates RECOM’s expertise in designing compact and efficient modules that meet rigorous industry standards and customer expectations in various electronic and power circuits applications.
Where to Find R-78E3.3-1.0 by RECOM Power Inc
Those interested in acquiring the R-78E3.3-1.0 should research on findchips.com to compare current stock levels and pricing. Historically, the part has been available at several distributors, including Ozdisan Elektronik, New Advantage Corporation, and Mouser Electronics. However, availability can fluctuate, hence checking findchips.com is recommended. Additionally, anyone looking for alternate parts within the realm of Power Supply Modules might find suitable substitutes from RECOM Power Inc or other manufacturers via the same link.