Overview of R-78HB5.0-0.5 by RECOM Power Inc.
The R-78HB5.0-0.5 by RECOM Power Inc. is a DC-DC regulated Power Supply Module designed to deliver a single output of 5V with a maximum current of 0.5A. Positioned within RECOM’s R-78HBxx series, this module exhibits a maximum output power capacity of 2.5W. Packaged in a compact SIP-3 format, it supports through-hole mounting which suits various applications in equipment where space and reliability are crucial.
With its input voltage ranging from a minimum of 9V to a maximum of 72V, the R-78HB5.0-0.5 offers flexibility for varying supply voltages, ideal for stepping down higher voltages to a more common 5V level. It adheres strictly to environmental standards such as RoHS, with a compliance code of Yes, and is also REACH compliant, ensuring it meets the latest environmental regulations for electronic components.
Key features of this power module include its low load regulation of maximum 0.6%, operating temperatures from -40°C to 71°C, and a nominal output voltage of 5V. The device’s construction employs hybrid technology, encapsulating it in a plastic/epoxy material, which underscores its durability and reliability for sensitive electronic components.
Industry Applications for R-78HB5.0-0.5
The versatile specifications and features of the R-78HB5.0-0.5 allow it to potentially be used in a variety of industrial applications, subject to proper analysis and verification by professional engineering teams. Each application could benefit from the module’s low power dissipation, wide input range, and compact size.
- Telecommunications: Integration within telecom infrastructure might include powering devices that manage communication signals, potentially offering reliability due to its steady 5V output and robustness in varying temperature ranges.
- Industrial Automation: This module could ideally serve as a power solution for controllers, sensors, and actuators, offering consistent performance and longevity, which are crucial for automated processes and machinery.
- Consumer Electronics: Devices such as home automation systems and advanced consumer gadgets that require dependable power supply at regulated voltages might employ this type of module, benefiting from its integration flexibility and energy efficiency.
- Computing and Data Storage: Given the precise voltage requirements and operational reliability needed in data centers and computing infrastructure, the R-78HB5.0-0.5 could potentially serve in power supply applications for networking equipment.
Note: These potential industry applications are conceptual/illustrative. Adherence to industry standards and specific application requirements must be verified by professional design and engineering teams.
About RECOM Power Inc.
RECOM Power Inc. is recognized for its extensive range of innovative Power Supply Modules, with a substantial focus on advanced power conversion solutions. RECOM is particularly known for manufacturing modules that cater to demanding environments where high reliability and regulatory compliance are paramount. Their products, including the R-78HB5.0-0.5, are esteemed for integrating advanced power technology into a compact form factor, aligning with contemporary needs for energy efficiency and durability in Power Circuits.
Where to Find R-78HB5.0-0.5 by RECOM Power Inc
To source the R-78HB5.0-0.5, one can visit the comprehensive listings on findchips.com. Here, potential buyers will find up-to-date availability and pricing from various distributors. Historically, this part has been available through distributors such as Ozdisan Elektronik, New Advantage Corporation, and Master Electronics. However, stock levels and pricing are dynamic, hence checking current listings on FindChips is advisable.
For alternatives or possibly more readily available versions of similar power modules by RECOM Power Inc. or other manufacturers, one might also explore the Power Supply Modules category on FindChips for a broader selection.