Overview of R161206000 by Radiall
The R161206000 is an RF N connector featuring a female cable mount with a clamp terminal design. This connector is suitable for RF coaxial applications and has a straight jack configuration, designed to accommodate 50-ohm impedance systems. With its characteristic impedance being one of the defining factors in RF signal integrity, the R161206000 is engineered to minimize insertion loss, which is rated at 0.17 dB. This low insertion loss, coupled with a voltage standing wave ratio (VSWR) of 1.18, suggests that the connector is well-suited for maintaining signal strength and quality, especially over longer distances.
Manufactured by Radiall S.A., known for their extensive work in connection technology, this part is compliant with both RoHS and Reach directives, confirming its environmental compliance. Additionally, it features a captive center contact, which enhances reliability during installation. The contact finish for termination is gold plated with a nickel barrier, providing corrosion resistance and ensuring longevity in various operating conditions. The connector’s operating frequency can reach up to 11 GHz, making it versatile for high-frequency applications. With an operational temperature range from -55 °C to 155 °C, it supports a robust performance across different environmental conditions.
Industry Applications for R161206000
The R161206000 might find relevance in various industry applications. Below are a few potential industries where this component could be utilized:
- Education and Research: In educational laboratories and research facilities, this connector could be employed in experiments and setups involving RF circuits and signal processing. Its performance characteristics, such as low insertion loss and ability to operate at high frequencies, might be crucial in such experiments.
- Industrial Automation: The connector might potentially be useful in machinery that requires RF communication for control systems. Its robust design and operating temperature range might support applications where environmental factors are a concern, possibly enabling stable data transmission.
- Electronic Manufacturing: In the manufacturing of RF components and systems, the R161206000 could be integrated into various products, including RF modules and antenna systems. The connector’s specifications may help ensure reliable connections in high-frequency applications.
These potential industry applications are only conceptual and illustrative. Each use case would require thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements. Similar types of RF connectors might also serve in these applications, although specific attributes of the R161206000 make it particularly noteworthy for high-frequency, low-loss communication.
About Radiall
Radiall S.A. is a manufacturer that specializes in the production of interconnection solutions, particularly focusing on RF N connectors and other types of connectors. Within the domain of RF technology, their connectors are designed to meet the increasing demands for high-frequency communication. The R161206000 connector exemplifies their commitment to producing reliable and high-performance connection solutions for various applications.
Radiall offers a wide range of connectors, including RF N connectors, which cater to diverse requirements in telecommunications, aerospace, and industrial automation. This extensive portfolio underscores their expertise in the field and the importance of interconnect technology, especially in sectors that require stable and efficient transmission of RF signals.
Research Price and Stock for R161206000 by Radiall on Findchips.com
It is advisable to research the pricing and stock availability for R161206000 on findchips.com. The site provides a comprehensive view of the part’s availability and pricing across various distributors. Historically, this part has been available from distributors such as Richardson RFPD, Mouser Electronics, DigiKey, and Farnell. However, for the most current stock levels and pricing details, please ensure to verify with findchips.com.
Additionally, the RF N Connectors page on findchips.com can help you explore alternate parts that may be offered by Radiall or other manufacturers, further broadening your options for RF connector solutions.