Overview of R1SE-0505-R by RECOM Power Inc.
The R1SE-0505-R is a DC-DC unregulated power supply module that offers a single output, providing 1W of power. This hybrid, surface-mount device (SMD) is encapsulated in an 8/5 DC/DC converter package, tailored for a variety of applications, including medical equipment. A key feature of this module is its simplicity and effectiveness in delivering a stable 5V and 200mA output, making it an invaluable component for low-power requirements. Its input voltage operates nominally at 5V, accommodating a range from 4.5V to a maximum of 5.5V, ensuring flexibility in power supply design.
Notably, the R1SE-0505-R is designed with a compact physical footprint, with a width of 10.7mm and a length of 12.75mm, combined with a maximum seated height of 7.25mm. This makes it an ideal solution for applications where space is constrained. Moreover, the device is RoHS compliant, adhering to the latest environmental regulations, and features a gull wing terminal form for ease of assembly. Its operational temperature range extends from -40°C to 85°C, qualifying it for use in a wide range of environmental conditions. Additionally, the maximum load regulation is set at 15%, which is suitable for various applications that do not require tightly regulated output voltages.
Industry Applications for R1SE-0505-R
The versatility of the R1SE-0505-R allows it to serve potentially in several sectors. It’s important for engineering and design teams to conduct thorough analysis and verify adherence to industry standards and specific application requirements when considering this part for their projects. Here are some possible applications:
- Consumer Electronics: Given its unregulated output and small form factor, R1SE-0505-R could potentially be used in various consumer electronic devices like wearables, portable gadgets, and small home appliances that require a stable 5V power supply.
- Internet of Things (IoT): IoT devices often need compact, efficient power sources. The R1SE-0505-R, with its wide operating temperature range and hybrid technology, might be suitable for sensors, smart meters, and other IoT modules that operate within its power specifications.
- Smart Cities: Components for smart infrastructure, including lighting systems, environmental monitoring, and public Wi-Fi systems, could also benefit from the simplicity and efficiency of the R1SE-0505-R, considering its suitability for outdoor and indoor conditions within the specified temperature range.
These potential industry applications are intended as illustrative examples. Devices like the R1SE-0505-R could be considered for any number of applications outside of those specifically mentioned here, following a detailed analysis of their power requirements and environmental constraints. Remember, these potential applications require custom evaluations by professionals to ensure compliance and performance criteria are met.
About RECOM Power Inc.
RECOM Power Inc. is a renowned figure in the realm of power supply solutions, particularly distinguished within the Power Supply Modules subcategory. With a focus on delivering high-quality, reliable power components, RECOM has established itself as a go-to manufacturer for engineers and professionals seeking sophisticated power solutions. The company’s product line spans from converters, LED drivers, and switching regulators, with items like the R1SE-0505-R showcasing their commitment to efficiency, reliability, and environmental responsibility. Through continuous innovation and adherence to stringent quality standards, RECOM has built a strong reputation in the electronics industry, providing solutions that meet the complex demands of modern technological applications.
Where to Find R1SE-0505-R by RECOM Power Inc
For those looking to purchase the R1SE-0505-R or explore alternatives, findchips.com serves as an invaluable resource. This platform allows users to compare pricing, availability, and specs for Power Supply Modules, including those offered by RECOM Power Inc or other manufacturers. It’s a comprehensive tool for procurement and engineering professionals to find the exact components they need.
Historically, the R1SE-0505-R has been available from various distributors including DigiKey, Mouser Electronics, RS, and Newark. However, to get current stock levels and pricing, it’s advisable to visit findchips.com, which aggregates data from numerous distributors. This ensures you have the most accurate and up-to-date information to make informed purchasing decisions.