Overview of R1SX-0505-R by RECOM Power Inc.
The R1SX-0505-R is a DC-DC regulated power supply module that provides a single output with a maximum power output of 1 watt. This component operates as a DC-DC converter with an output voltage of 5 volts and a maximum output current of 200 milliamps. Designed in an SMD-8/5 package, its small dimensions include a length of 12.75 mm, a width of 10.8 mm, and a maximum seated height of 6.15 mm. It is compliant with ROHS regulations and is supported by features that include a peak reflow temperature of 245 degrees Celsius. The input voltage range is nominally set at 5V, with a minimum of 4.5V and a maximum of 5.5V, making it a versatile choice for various applications. The efficiency of the main output is recorded at 78%, which is significant for power supply modules.
This module is particularly useful for applications that require regulated DC power within specified parameters, and its design supports a temperature range from -40°C to 100°C, which is suitable for industrial-grade environments. The R1SX-0505-R is classified as an active part with a lifecycle status and demonstrates compliance with REACH standards. The part’s design incorporates features aimed at minimizing voltage fluctuation, including line and load regulation capabilities of 1.2% and 15% respectively.
Industry Applications for R1SX-0505-R
Given its specifications, the R1SX-0505-R could find applications across several industries that demand reliable DC power supplies. Here are a few potential use cases:
- Industrial Automation: The R1SX-0505-R might be suitable for robotic systems or control systems where regulated power is required to operate sensors or microcontrollers. Its compact size allows it to fit into tight spaces typical in automation setups.
- Renewable Energy: In renewable energy systems, such as solar-powered devices, this power supply module could potentially serve as a backup power source for low-power sensors or monitoring equipment. The efficiency rating of 78% may contribute positively to overall system performance.
- Robotics and Drones: The lightweight and compact nature of the R1SX-0505-R could make it an ideal candidate for drones or robotic applications where weight savings are essential. This part could help power communication devices and other low-power electronic components on such platforms.
These potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure compliance with industry standards and specific application requirements.
About RECOM Power Inc.
RECOM Power Inc. specializes in the design and manufacture of power supply modules and other electronic components used in various power circuit applications. Focused on delivering reliable solutions, the company provides a wide range of products that cater to different power needs across multiple industries. The R1SX-0505-R is one of their notable offerings, known for its compact design and versatility. RECOM Power also produces similar power supply modules that vary in output specifications, allowing engineers to select components that best fit their projects.
Research Price and Stock for R1SX-0505-R by RECOM Power Inc on Findchips.com
For those interested in acquiring the R1SX-0505-R, it is advisable to check available stock and pricing on Findchips.com. This site serves as a comprehensive resource for comparing various distributors. Historically, the R1SX-0505-R has been available from distributors including Ozdisan Elektronik, DigiKey, Newark, and RS. However, availability may fluctuate, so visiting Findchips to get up-to-date stock levels and pricing is recommended. Additionally, you can explore other Power Supply Modules that might serve as alternatives to the R1SX-0505-R from other manufacturers.