Overview of R404N05000 by Radiall
The R404N05000 is an RF/Microwave termination that is designed to operate within a frequency range from 0 MHz to 18,000 MHz. It features a characteristic impedance of 50 ohms, making it suitable for various RF applications. The component is classified as an RF coaxial connector, specifically an SMA coaxial, straight plug configuration. It is made from brass and is compliant with RoHS standards, ensuring that it meets environmental regulations regarding hazardous substances.
This termination has an input power rating of 30 dBm for continuous wave (CW) applications, but it can handle peak power inputs of up to 100 watts. The operating temperature range is wide, with a minimum of -55 °C and a maximum of 125 °C, enabling it to function in diverse environmental conditions. The voltage standing wave ratio (VSWR) is rated at a maximum of 1.2, which indicates efficient performance with minimal reflections in RF transmission systems. Additional information indicates that the product is currently active in its lifecycle, making it a viable option for new projects.
As of this writing, the factory lead time is approximately 8 weeks and 4 days for this part. This detail may be important for planning procurement and project timelines.
Industry Applications for R404N05000
The R404N05000 could find applications across several industries due to its characteristics as an RF/Microwave termination. Below are some potential industry applications where this part might be utilized:
- Aerospace and Defense: In satellite communication systems, components like the R404N05000 might be employed to ensure signal integrity in high-frequency applications. Given its ability to operate efficiently at up to 18 GHz, it could potentially support military communications equipment that requires robust performance under extreme conditions.
- Internet of Things (IoT): With the expanding reach of IoT devices, RF/Microwave terminations like the R404N05000 might be used in connected technologies ranging from smart home devices to industrial sensors. The part’s compact size and efficiency could play a crucial role in enabling seamless communication between devices.
- Consumer Electronics: The R404N05000 could potentially be integrated into RF modules in consumer electronics, such as wireless audio systems or high-definition video transmitters. Its low VSWR and high-frequency capabilities might allow for clearer signals and improved audio/video quality.
- Robotics and Drones: Robotics and unmanned aerial vehicles (UAVs) often rely on reliable RF communications. The R404N05000 may be used in the RF signal transmission systems of these devices, potentially providing robust performance for real-time data streaming.
- Environmental Monitoring: In systems designed to monitor environmental parameters such as air quality or weather conditions, the R404N05000 could be used in RF communication links, assisting in the transmission of sensor data back to monitoring stations.
It is essential to note that these potential applications are purely conceptual and illustrative. Engineering and design teams must analyze and verify the R404N05000’s suitability for specific application requirements and adherence to applicable industry standards.
About Radiall
Radiall is a manufacturer known for producing high-performance connectivity solutions, particularly in the RF and microwave sectors. With a strong emphasis on innovation, Radiall has developed a broad portfolio of products that includes the R404N05000 and similar RF/Microwave terminations. Their components are utilized in various applications, from telecommunications and aerospace to automotive and industrial sectors.
Radiall’s expertise in RF and microwave technology allows them to create products that meet rigorous performance standards. The R404N05000 is a testament to their commitment to quality and reliability, making it suitable for demanding environments. Radiall continues to invest in research and development to enhance their offerings and maintain competitive advantages in the market.
Where to Find R404N05000 by Radiall
- Richardson RFPD
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to note that stock levels and pricing may vary, so visiting findchips.com will provide the latest information regarding availability and buying options. Additionally, the RF/Microwave Terminations category on findchips can offer alternate parts to the R404N05000 that might be offered by Radiall or other manufacturers.