Overview of R570313000 by Radiall
The R570313000 is an RF coaxial relay designed by Radiall with SPDT (Single Pole Double Throw) configuration and a failsafe relay action. It operates at a coil voltage of 28VDC, consuming a coil power of 2860 mW, and allows for a maximum coil current of 0.102A. This part supports a frequency range up to 3000 MHz and is capable of handling input power up to 240 watts. The operational parameters include an impressive isolation of up to 80 dB, a low insertion loss of a maximum of 0.2 dB, and a very rapid switching time of 10 ms.
Performance characteristics such as a voltage standing wave ratio (VSWR) of 1.2 and a characteristic impedance of 50 Ω make it suitable for demanding RF applications. Designed for durability, it has an electrical life span of 10 million cycles. The R570313000 is panel-mounted with a splash-proof configuration, reflecting its robustness for varied operating environments, and is suited for temperatures ranging from -40 °C to 85 °C. The relay’s physical dimensions are 38.1mm in length, 12.8mm in width, and 38mm in height, facilitating integration into system designs. Notably, the product is ROHS compliant, ensuring adherence to certain environmental standards concerning hazardous substances.
Industry Applications for R570313000
- Telecommunications: Due to its high-frequency capability and excellent isolation properties, the R570313000 could potentially be utilized in telecommunications infrastructure, such as in signal routing for base stations or within RF test systems. Its robust design might also be suitable for outdoor telecom equipment, given its splash-proof sealing and wide operating temperature range.
- Consumer Electronics: In consumer electronics, particularly in wireless communication devices, the ability of the R570313000 to switch swiftly (10 ms) and handle up to 240 watts could make it a candidate for integration into devices requiring reliable RF performance at higher frequencies.
- Computing and Data Storage: Within the computing sector, the usability of the R570313000 in network equipment and high-frequency data transmission devices could be considered. Its small form factor and high power handling capability align well with the dense configuration and high power requirements typical in data centers and associated networking gear.
- Entertainment and Gaming: The low insertion loss and high isolation features of the R570313000 might make it suitable for use in advanced gaming systems and virtual reality equipment where maintaining signal integrity is crucial for performance. This relay’s quick switching characteristics could enhance the user experience by reducing latency in signal transmission.
Note: The potential industry applications listed are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Radiall
Radiall is a known manufacturer in the realm of electronic components, with a specialization in advanced interconnect solutions and components such as RF Relays. They manufacture a range of RF Relays, including the R570313000, noted for its robust performance in high-frequency applications. Over the years, Radiall has built a reputation for producing reliable and high-quality products designed to meet the stringent demands of aerospace, telecommunications, military, and industrial applications. Their expertise in crafting specialized relays such as the R570313000, with features like built-in indicators and a failsafe design, underscores their commitment to innovation and quality in electrical engineering.
Where to Find R570313000 by Radiall
The R570313000 by Radiall can be researched through our platform, findchips.com, where current stock levels and pricing from various distributors are readily available. Historically, this part has been available through distributors such as Richardson RFPD, Mouser Electronics, Avnet Americas, and DigiKey. To check for availability or to find similar parts, you can consult the specific page for RF Relays which will offer alternatives that might also suit your needs.