Overview of R713FA1-SXXXNB4NNX by E-Switch Inc.
The R713FA1-SXXXNB4NNX is a rocker switch characterized by its single pole double throw (SPDT) design, allowing for on-off-on functionality. This switch is capable of handling up to 16 A of current at a maximum voltage of 30 VDC, making it suitable for various applications that require reliable switching capabilities. The switch is equipped with quick connect terminals, facilitating easier and faster installation.
Designed for panel mounting, the rocker actuator is primarily black and has an actuator length of 0.608 inches. The dimensions of the switch body measure approximately 20.8026 mm in breadth and 36.9062 mm in length. The rocker switches type is noted for its user-friendly operation, with a clear visual indication of the switch’s status based on its position.
Operationally, the R713FA1-SXXXNB4NNX is rated for an electrical life of 10,000 cycles and offers a low contact resistance of 0.02 mΩ, ensuring effective current transfer with minimal power loss. The switch also features a dielectric withstand voltage of 1500 VAC, indicating its robustness in electrical isolation and safety. For environments where reliability is critical, factors such as insulation resistance rated at 100,000,000 Ω and a maximum operating temperature of 55 °C further underline its performance attributes. As of the current writing, this part is classified as active in its life cycle and compliant with both RoHS and REACH regulations.
Industry Applications for R713FA1-SXXXNB4NNX
The R713FA1-SXXXNB4NNX could potentially be utilized in a variety of industry applications, offering versatility across several sectors. Below are a few industry examples where this rocker switch might find its use:
- Consumer Electronics: This rocker switch could be employed in various consumer electronic devices such as home appliances, gaming devices, or audio systems. Its ability to handle 16 A at 30 VDC may support applications requiring reliable on-off controls.
- Telecommunications: In telecommunications equipment, the switch might find use in powering on-off functionalities in routers, modems, or other communication devices. Given its quick connect terminals, installations could be simplified, allowing for efficient field deployments.
- Renewable Energy: The part could also be considered in renewable energy applications, such as in solar panel setups or battery management systems. It might facilitate the connection and disconnection of power lines to ensure safety and operational efficiency.
- Transportation and Logistics: In vehicles or transport systems, the switch could potentially be utilized for controlling lighting or auxiliary equipment. Its panel-mount feature enhances its applicability in rugged and mobile settings.
- Healthcare: While its suitability in healthcare depends on specific applications, the switch might be used in medical devices for controlling various functionalities where reliability and safety are crucial.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About E-Switch Inc.
E-Switch Inc. operates in the electronic components sector, specializing in the production of switches, including the R713FA1-SXXXNB4NNX rocker switch. Their focus on quality and reliability is evident through their diverse product offerings, which cater to various applications across industries. E-Switch manufactures a wide range of switches, including SPDT and DPDT configurations, potentiometers, and customizable solutions, to meet the evolving needs of its customers. Their commitment to innovation and client satisfaction places them as a notable player in the switch manufacturing domain.
Research Price and Stock for R713FA1-SXXXNB4NNX by E-Switch Inc on Findchips.com
For those interested in acquiring the R713FA1-SXXXNB4NNX, it is recommended to research current stock and pricing at Findchips.com. This platform provides accurate data regarding availability and price comparisons among various distributors. Historical distribution channels for this part have included TME, Future Electronics, Mouser Electronics, DigiKey, and Farnell, but actual stock levels may vary. Thus, visiting Findchips will provide the most recent information necessary for procurement.