Overview of R7FA6M2AF3CFP#AA0 by Renesas Electronics Corporation
The R7FA6M2AF3CFP#AA0 is a 32-bit microcontroller designed to operate at a maximum clock frequency of 120 MHz. It features medium-size memory integration with 1 MB of Flash memory and 393 KB of RAM, making it suitable for various processing tasks. The part comes in a low-profile quad flat package (LQFP) with 100 pins, which provides an efficient footprint for mounting. The MCU is compliant with RoHS and Pb-free standards, reinforcing its suitability for current environmental regulations.
This microcontroller utilizes the Cortex-M4 CPU family, providing enhanced performance with capabilities such as an integrated cache, support for floating-point operations, and multiple timers. The architecture allows for efficient data handling with an external data bus width of 16 bits, which might contribute to its compatibility with various peripheral devices.
Additional features include 16 external interrupts, 11 serial I/Os, and 8 DMA channels, offering versatile connectivity options for application integration. With a maximum supply voltage of 3.6 V and a nominal voltage of 3.3 V, the device operates with a current supply limit of 102 mA. The operating temperature range of -40 °C to 105 °C enables deployment in challenging environments, making it a reliable choice for industrial applications.
At the time of this writing, the part has a factory lead time of 12 weeks, a factor that may be significant for project planning and inventory management.
Industry Applications for R7FA6M2AF3CFP#AA0
The R7FA6M2AF3CFP#AA0 might find applications across various industry sectors, given its robust features and specifications. Here are a few potential use cases:
- Industrial Automation: This microcontroller might be used in programmable logic controllers (PLCs), motor control systems, or data acquisition systems. The presence of multiple timers and I/O lines could support complex automation tasks. Additionally, the operating temperature range allows for usage in diverse industrial environments.
- Transportation and Logistics: In this sector, the microcontroller could potentially be used in vehicle tracking systems or smart warehouse management systems. The Ethernet capability can facilitate communication between devices, making it suitable for networked applications.
- Robotics and Drones: The R7FA6M2AF3CFP#AA0 might be utilized in robotic controllers or drones, where real-time processing and control are essential. Its ADC and PWM channels could be beneficial for sensor data processing and motor control tasks.
These potential industry applications are only conceptual and illustrative. Adherence to industry standards and specific application requirements must be verified by engineering and design teams to ensure proper functionality in real-world scenarios.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a global semiconductor manufacturer specializing in microcontrollers and processors, among other electronic components. The company has established a strong presence in the microcontroller market, providing a wide range of options tailored for various applications.
The R7FA6M2AF3CFP#AA0 represents a part of their comprehensive portfolio of microcontrollers that includes products designed with features such as low power consumption, real-time processing capabilities, and extensive peripheral integration.
Renesas offers a variety of microcontrollers tailored for different processing needs, making them a viable choice for developers looking for versatility and reliability. Their commitment to innovation and quality has positioned them as a trusted manufacturer in the industry.
Research Price and Stock for R7FA6M2AF3CFP#AA0 by Renesas Electronics Corporation on Findchips.com
For those interested in purchasing the R7FA6M2AF3CFP#AA0, it is advisable to check stock availability and pricing on findchips.com. This resource provides up-to-date information that could assist in sourcing the part effectively.
The part might be available at various distributors, including:
- Win Source Electronics
- Chip One Stop
- Avnet Americas
- Future Electronics
However, it is crucial to verify current stock levels and pricing as they may vary over time. Additionally, users can explore alternate options by visiting the Microcontrollers section on findchips.com to find similar parts offered by Renesas Electronics Corporation or other manufacturers.