R7FA6M3AF2CLK#AC0 by Renesas Electronics Corporation

Overview of R7FA6M3AF2CLK#AC0 by Renesas Electronics Corporation

The R7FA6M3AF2CLK#AC0 is a 32-bit Microcontroller designed with a host of advanced features including a 120MHz Clock Frequency, USB High-Speed interface, integrated Ethernet controller, and TFT controller support. Packaged in a 145-pin thin profile fine pitch LGA, it is designed by Renesas Electronics Corporation, one of the leading manufacturers in the microcontroller market. This model offers considerable computational power along with versatile peripherals and interfaces ideal for a broad range of applications. Additionally, this microcontroller conforms to ROHS standards, indicating compliance with restrictive hazardous substances regulations, which is critical for applications across many industries.

The included connectivity features, such as Ethernet, USB, and direct support for display technologies via the TFT controller, coupled with its robust processing capabilities offered by a Cortex-M4 CPU family and 1MB flash memory, ensures that this microcontroller is equipped to handle complex algorithms and multitasking. The presence of various channels for DMA, ADC, PWM, and DAC, as well as extensive I/O options, further underscores its suitability for handling demanding tasks. With a factory lead time of 12 weeks, this component remains active in production as of the current writing, attesting to its continued relevance and demand in electronic circuits.

Industry Applications for R7FA6M3AF2CLK#AC0

  • Internet of Things (IoT): The device’s ability to process data at high speeds and support for multiple communication protocols may make it useful for IoT devices, which require constant connectivity and the capacity to handle vast data from various sensors and actuators. For example, smart home devices like thermostats or security systems could utilize this microcontroller for managing data communication and processing sensor inputs efficiently.
  • Consumer Electronics: In the realm of consumer electronics, products such as smart watches or fitness trackers could leverage the high-speed processing and connectivity features of this microcontroller. Its features potentially aid in rendering graphics on TFT displays and managing user interface interactions smoothly.
  • Agriculture Technology: Precision farming devices, which monitor soil conditions and crop health, could use this microcontroller due to its ample RAM and flash memory for data logging and its temperature range suitability for outdoor conditions. These applications would greatly benefit from its robust operational capabilities in adverse environments.

Please note, while these potential industry applications illustrate where R7FA6M3AF2CLK#AC0 might be suitable, incorporating this microcontroller into specific products requires thorough analysis by engineering and design teams to ensure it meets specific application needs and standards.

About Renesas Electronics Corporation

Founded in 2002, Renesas Electronics Corporation has established itself as a formidable name in the semiconductor space, particularly noted for its extensive range of Microcontrollers and processors. The company is renowned for developing high-performance, reliable microcontroller units (MCUs) like the R7FA6M3AF2CLK#AC0, which cater to a broad spectrum of applications from automotive systems to advanced consumer electronics. Renesas’ focus on innovation in the microcontroller domain allows it to constantly evolve its product offerings with advancements in technology and changing market needs, maintaining a strong portfolio of products that address the requirements of a sophisticated clientele.

Where to Find R7FA6M3AF2CLK#AC0 by Renesas Electronics Corporation

For those looking to source the R7FA6M3AF2CLK#AC0, it is advisable to explore the comprehensive listings at findchips.com. Here, you can verify real-time availability from multiple distributors including Chip1Stop, Avnet Silica, Verical, and Future Electronics, among others. Beyond just sourcing this particular microcontroller, the platform also allows one to compare Microcontrollers from various manufacturers, offering insights into potential alternatives from Renesas or others. It helps in making informed purchasing decisions by providing up-to-date pricing and stock information.

Compare pricing for R7FA6M3AF2CLK#AC0 and other Microcontrollers / Microcontrollers and Processors at findchips.com