Overview of RAC10-05SK/277 by RECOM Power Inc.
The RAC10-05SK/277 is an AC-DC regulated power supply module characterized primarily by its hybrid technology. This component ensures a regulated output with a power capacity of up to 10W, delivered via a single output channel. Compatible with both Information Technology Equipment (ITE) and household applications, it provides a stable 5V output at up to 2A current.
Manufactured by RECOM Power, a leader in power supply solutions, this module features a robust plastic/epoxy package that measures 27.4mm in width and 23.0mm in height, with a total length of 52.5mm. It is designed to operate across a broad temperature range from -40°C to +65°C. The module accommodates a wide range of input voltages from 85V to 305V, making it versatile for various global standards. Additional attributes include being RoHS and REACH compliance, and an ECCN code of EAR99, indicating general market availability without needing specific export licenses. Launched into the market in late 2017, this product remains in the active phase of its lifecycle, ensuring ongoing support and availability.
Industry Applications for RAC10-05SK/277
The RAC10-05SK/277 could potentially serve multiple industries thanks to its versatile specifications and high reliability. It’s important to note that these are conceptual applications and real-world implementation would require thorough validation by professional engineering and design teams.
- Consumer Electronics: Devices such as streaming boxes, gaming consoles, and smart home hubs, which require reliable and constant power supplies, could potentially incorporate this module.
- Industrial Automation: For control systems and automation machinery, the capability of this power module to operate at a wide range of temperatures and input voltages makes it a possible candidate, ensuring stable operation in varied industrial environments.
- Telecommunications: This module could be used in telecommunications equipment where consistent and reliable power supply is critical for system stability and uptime.
- Computing and Data Storage: Given its compliance with ITE standards, this power supply module might be ideal for small-scale servers or backup power supplies in data centers.
- Healthcare: Non-critical medical devices that require low power and operate within the provided specifications might use this kind of power module. However, specific medical certifications and standards compliance must be verified.
Note that these uses are illustrative and assume conformity with the relevant industry standards and specific requirements of the given application.
About RECOM Power Inc.
RECOM Power Inc. specializes in the design and manufacture of power supply modules and is widely recognized within the electronics industry for their innovative solutions. Their products often set the benchmark for reliability and efficiency, particularly in the Power Supply Modules subcategory of Power Circuits. RECOM Power is known for producing a variety of models that cater to a broad market, ranging from industrial applications to commercial consumer products.
The RAC10-05SK/277 is among their popular offerings and exemplifies their commitment to delivering versatile and robust power solutions. They continue to innovate in this space, frequently introducing products that advance the technology and provide value to both designers and end-users.
Where to Find RAC10-05SK/277 by RECOM Power Inc
To source the RAC10-05SK/277, or discover alternative Power Supply Modules, findchips.com offers real-time pricing, availability from various distributors, and resourceful data for comparison and decision-making. In the past, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this part. However, prospective buyers should visit findchips.com for the most current availability and pricing information.