RAC20-12SK by RECOM Power Inc

Overview of RAC20-12SK by RECOM Power Inc.

The RAC20-12SK is an AC-DC regulated power supply module designed to efficiently convert alternating current (AC) to direct current (DC) at a nominal output voltage of 12V. It supports a maximum output current of 1.67A, resulting in a total maximum output power of 20W. This module is specifically tailored for applications requiring reliable power delivery with an emphasis on efficiency and compactness.

Manufactured by RECOM Power Inc., a company recognized for its focus on innovative power supply solutions, the RAC20-12SK features several noteworthy specifications. It operates within an input voltage range of 85V to 264V, nominally at 230V, making it suitable for global applications. The efficiency rate for the main output is approximately 86%, ensuring that a significant portion of the input power is effectively converted to usable output power.

This power supply module is compliant with various international safety and performance standards, including CB, CSA, EN, IEC, and UL approvals. The design incorporates protections against short circuits and output overcurrent conditions, enhancing its robustness and reliability in a variety of environments. It is also RoHS compliant, aligning with contemporary environmental regulations.

The mechanical dimensions of the RAC20-12SK include a width of 27.4mm, a length of 52.5mm, and a seated height of 23.5mm, making it a compact option for integration into systems with limited space. The module operates effectively across a temperature range from -40°C to 85°C, which underscores its versatility in both industrial and commercial applications. As of the current writing, the part is active in its life cycle, making it a viable choice for new designs.

Industry Applications for RAC20-12SK

The RAC20-12SK could potentially serve a variety of industries where compact and efficient power solutions are essential. Here are several illustrative applications where this power supply module might be utilized:

  • Internet of Things (IoT): The RAC20-12SK could be integrated into IoT devices that require consistent and stable power for sensors and communication modules. For instance, smart meters and home automation control panels may benefit from the module’s voltage regulation and efficiency.
  • Industrial Automation: In automated industrial systems, the module might be employed to power control circuits and programmable logic controllers (PLCs). Its reliability and protective features could enhance the overall safety and performance of machinery.
  • Consumer Electronics: Various consumer electronics like charging stations, small appliances, or multimedia equipment might utilize the RAC20-12SK. The compact size and sufficient power output may make it an ideal choice for devices that require a 12V input.
  • Telecommunications: The module could find applications in telecommunications equipment where dependable power is critical for maintaining connectivity and operation. Equipment such as modems and routers could potentially use this power supply for consistent performance.
  • Smart Cities: The RAC20-12SK might be suitable for powering smart city applications, such as street light controllers or environmental monitoring systems, where durability against fluctuating inputs and external conditions is essential.

These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About RECOM Power Inc.

RECOM Power Inc. is a manufacturer specializing in power supply solutions, particularly recognized for their robust offerings in the Power Supply Modules subcategory. The company emphasizes providing high-quality, innovative products designed to meet the diverse needs of various sectors, including industrial, telecommunications, and consumer electronics.

Within the realm of power supply modules, RECOM offers a range of products similar to the RAC20-12SK, including other AC-DC converters that support different output voltages and power ratings. RECOM’s commitment to quality is reflected in the compliance of their products with international standards, making them a reliable choice for engineers seeking dependable power solutions in their designs.

Research Price and Stock for RAC20-12SK by RECOM Power Inc on Findchips.com

For those interested in exploring the availability and pricing of the RAC20-12SK, it is recommended to visit Findchips.com. This platform provides up-to-date information on stock levels and pricing for the module and can also be a valuable resource for finding alternate parts within the Power Supply Modules category.

This specific part has historically been available at various distributors, including Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, it is vital to consult Findchips for the most current stock information and pricing.

Compare pricing for RAC20-12SK and other Power Supply Modules at findchips.com